SWITCH TOGGLE SPDT 15A SCRW 5PCS - S309T-RO
| Digi-Key Part Number | 360-1907-ND |
1 25 100 250 500 1000 |
6.21000 4.13480 3.70450 3.46552 3.34600 3.28625 |
Extended Price
6.21 103.37 370.45 866.38 1673.00 3286.25 |
| Manufacturer Part Number | S309T-RO | |||
| Description | SWITCH TOGGLE SPDT 15A SCRW 5PCS | |||
| Quantity Available | 319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S309T-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S309T RO S309TRO 360 1907 ND 3601907ND 360-1907 |
S309T-RO Specification Sheet
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S309T-RO (360-1907-ND)
Related parts:SWITCH TOGGLE SPDT 15A SCRW 5PCS - S309T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S309T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1907-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S333T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S333T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1910-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S335T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S335T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1912-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S338T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S338T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1914-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S339T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S339T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1916-ND.
SWITCH TOGGLE DPST 15A SCRW 5PCS - S331T-RO
Order 'switch toggle dpst 15a scrw 5pcs - S331T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2088-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S332T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S332T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2090-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S302T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S302T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1899-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S303T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S303T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1901-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S305T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S305T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1903-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S308T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S308T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1905-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S335-RO
Order 'switch toggle dpdt 15a sldr 5pc - S335-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1911-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S338-RO
Order 'switch toggle dpdt 15a sldr 5pc - S338-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1913-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S339-RO
Order 'switch toggle dpdt 15a sldr 5pc - S339-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1915-ND.
SWITCH TOGGLE 3PDT 15A SLDR 5PCS - S35-RO
Order 'switch toggle 3pdt 15a sldr 5pcs - S35-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1918-ND.
Send this link via E-Mail
Help With This Screen