SWITCH TOGGLE SPDT 15A SCRW 5PCS - S305T-RO
| Digi-Key Part Number | 360-1903-ND |
1 25 100 250 500 1000 |
5.62000 3.73680 3.34800 3.13200 3.02400 2.97000 |
Extended Price
5.62 93.42 334.80 783.00 1512.00 2970.00 |
| Manufacturer Part Number | S305T-RO | |||
| Description | SWITCH TOGGLE SPDT 15A SCRW 5PCS | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S305T-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S305T RO S305TRO 360 1903 ND 3601903ND 360-1903 |
S305T-RO Specification Sheet
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S305T-RO (360-1903-ND)
Related parts:SWITCH TOGGLE SPDT 15A SCRW 5PCS - S308T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S308T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1905-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S309T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S309T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1907-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S305T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S305T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1903-ND.
SWITCH TOGGLE SPDT 15A SDLR 5PC - S308-RO
Order 'switch toggle spdt 15a sdlr 5pc - S308-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1904-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PC - S309-RO
Order 'switch toggle spdt 15a sldr 5pc - S309-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1906-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S333T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S333T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1910-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S335T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S335T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1912-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S338T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S338T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1914-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S339T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S339T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1916-ND.
SWITCH TOGGLE DPST 15A SCRW 5PCS - S331T-RO
Order 'switch toggle dpst 15a scrw 5pcs - S331T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2088-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S332T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S332T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2090-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S302T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S302T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1899-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S303T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S303T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1901-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S335-RO
Order 'switch toggle dpdt 15a sldr 5pc - S335-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1911-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S338-RO
Order 'switch toggle dpdt 15a sldr 5pc - S338-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1913-ND.
Send this link via E-Mail
Help With This Screen