SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T-RO
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S302T-RO
| Digi-Key Part Number | 360-1899-ND |
1 25 100 250 500 1000 |
5.98000 3.97920 3.56500 3.33500 3.22000 3.16250 |
Extended Price
5.98 99.48 356.50 833.75 1610.00 3162.50 |
| Manufacturer Part Number | S302T-RO | |||
| Description | SWITCH TOGGLE SPDT 15A SCRW 5PCS | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S302T-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S302T RO S302TRO 360 1899 ND 3601899ND 360-1899 |
S302T-RO Specification Sheet
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S302T-RO (360-1899-ND)
Related parts SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T-ROSPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S302T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1899-ND.
SPDT Toggle Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc S303T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S303T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1901-ND.
SPDT Toggle Switch On-Mom 15A @ 125VAC NKK Switches of America Inc S305T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S305T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1903-ND.
SPDT Toggle Switch Mom-Off-Mom 15A @ 125VAC NKK Switches of America Inc S308T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S308T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1905-ND.
SPDT Toggle Switch On-Off-Mom 15A @ 125VAC NKK Switches of America Inc S309T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S309T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1907-ND.
SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302-RO
Order 'switch toggle spdt 15a sldr 5pcs - S302-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1898-ND.
SPDT Toggle Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc S303-RO
Order 'switch toggle spdt 15a sldr 5pcs - S303-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1900-ND.
SPDT Toggle Switch On-Mom 15A @ 125VAC NKK Switches of America Inc S305-RO
Order 'switch toggle spdt 15a sldr 5pcs - S305-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1902-ND.
SPDT Toggle Switch Mom-Off-Mom 15A @ 125VAC NKK Switches of America Inc S308-RO
Order 'switch toggle spdt 15a sdlr 5pc - S308-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1904-ND.
SPDT Toggle Switch On-Off-Mom 15A @ 125VAC NKK Switches of America Inc S309-RO
Order 'switch toggle spdt 15a sldr 5pc - S309-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1906-ND.
SPST Toggle Switch On-Off 15A @ 125VAC NKK Switches of America Inc S301T-RO
Order 'switch toggle spst 15a scrw 5pcs - S301T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1897-ND.
DPDT Toggle Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc S333T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S333T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1910-ND.
DPDT Toggle Switch On-Mom 15A @ 125VAC NKK Switches of America Inc S335T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S335T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1912-ND.
DPDT Toggle Switch Mom-Off-Mom 15A @ 125VAC NKK Switches of America Inc S338T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S338T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1914-ND.
DPDT Toggle Switch On-Off-Mom 15A @ 125VAC NKK Switches of America Inc S339T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S339T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1916-ND.
Options for SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T-RO
Send this link via E-Mail
Help With This Screen
