SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302-RO
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S302-RO - Switches
| Digi-Key Part Number | 360-1898-ND |
1 25 100 250 500 1000 |
5.28000 3.51200 3.14650 2.94352 2.84200 2.79125 |
Extended Price
5.28 87.80 314.65 735.88 1421.00 2791.25 |
| Manufacturer Part Number | S302-RO | |||
| Description | SWITCH TOGGLE SPDT 15A SLDR 5PCS | |||
| Quantity Available | 369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S302-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S302 RO S302RO 360 1898 ND 3601898ND 360-1898 |
S302-RO Specification Sheet
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S302-RO (360-1898-ND) - Switches
Related parts SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302-ROSPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302-RO
Order 'switch toggle spdt 15a sldr 5pcs - S302-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1898-ND.
SPDT Toggle Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc S303-RO
Order 'switch toggle spdt 15a sldr 5pcs - S303-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1900-ND.
SPDT Toggle Switch On-Mom 15A @ 125VAC NKK Switches of America Inc S305-RO
Order 'switch toggle spdt 15a sldr 5pcs - S305-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1902-ND.
SPDT Toggle Switch On-Off-Mom 15A @ 125VAC NKK Switches of America Inc S309-RO
Order 'switch toggle spdt 15a sldr 5pc - S309-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1906-ND.
SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S2AL-RO
Order 'switch toggle spdt 15a sldr 4pcs - S2AL-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1893-ND.
SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S302T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1899-ND.
SPDT Toggle Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc S303T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S303T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1901-ND.
SPDT Toggle Switch On-Mom 15A @ 125VAC NKK Switches of America Inc S305T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S305T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1903-ND.
SPDT Toggle Switch Mom-Off-Mom 15A @ 125VAC NKK Switches of America Inc S308-RO
Order 'switch toggle spdt 15a sdlr 5pc - S308-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1904-ND.
SPDT Toggle Switch Mom-Off-Mom 15A @ 125VAC NKK Switches of America Inc S308T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S308T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1905-ND.
SPDT Toggle Switch On-Off-Mom 15A @ 125VAC NKK Switches of America Inc S309T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S309T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1907-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2012SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1799-ND.
Options for SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302-RO
Send this link via E-Mail
Help With This Screen
