SWITCH TOGGLE 4PDT .4VA PC 5PCS - M2042SS1G03-RO
| Digi-Key Part Number | 360-1873-ND |
1 25 100 250 500 1000 |
13.23000 9.58440 8.52600 8.23200 7.93800 7.64400 |
Extended Price
13.23 239.61 852.60 2058.00 3969.00 7644.00 |
| Manufacturer Part Number | M2042SS1G03-RO | |||
| Description | SWITCH TOGGLE 4PDT .4VA PC 5PCS | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2042SS1G03-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | 4PDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.490mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2042SS1G03 RO M2042SS1G03RO 360 1873 ND 3601873ND 360-1873 |
M2042SS1G03-RO Specification Sheet
SWITCH TOGGLE 4PDT .4VA PC 5PCS - M2042SS1G03-RO (360-1873-ND)
Related parts:SWITCH TOGGLE 4PDT 6A PC 5PCS - M2042SS1W03-RO
Order 'switch toggle 4pdt 6a pc 5pcs - M2042SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1875-ND.
SWITCH TOGGLE 4PDT .4VA PC 5PCS - M2042SS1G03-RO
Order 'switch toggle 4pdt .4va pc 5pcs - M2042SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1873-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2042SS1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2042SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1874-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2043SS1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2043SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1876-ND.
SWITCH TOGGLE 4PDT 25A SLDR 5PCS - S43-RO
Order 'switch toggle 4pdt 25a sldr 5pcs - S43-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1923-ND.
SWITCH TOGGLE 4PDT 25A QC 5PCS - S43F-RO
Order 'switch toggle 4pdt 25a qc 5pcs - S43F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1924-ND.
SWITCH TOGGLE 4PDT 15A SLDR 5PCS - S45-RO
Order 'switch toggle 4pdt 15a sldr 5pcs - S45-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1925-ND.
SWITCH TOGGLE SP3T 6A PC 5PCS - M2024SS1W03-RO
Order 'switch toggle sp3t 6a pc 5pcs - M2024SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2074-ND.
SWITCH TOGGLE 4PDT 25A SLDR 5PCS - S42-RO
Order 'switch toggle 4pdt 25a sldr 5pcs - S42-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2093-ND.
SWITCH TOGGLE 4PDT 25A QC 5PCS - S42F-RO
Order 'switch toggle 4pdt 25a qc 5pcs - S42F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2094-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE 4PDT .4VA SLDR MNT - M2042ES1G01-RO
Order 'switch toggle 4pdt .4va sldr mnt - M2042ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2042ES1G01-RO-ND.
SWITCH TOGGLE 4PDT .4VA SLDR MNT - M2043ES1G01-RO
Order 'switch toggle 4pdt .4va sldr mnt - M2043ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2043ES1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1800-ND.
Send this link via E-Mail
Help With This Screen