SWITCH TOGGLE 3PDT .4VA PC TAIL - M2032S2A2G30-RO
| Digi-Key Part Number | 360-1862-ND |
1 25 100 250 500 1000 |
11.36000 8.05240 7.65700 6.91600 6.79250 6.54550 |
Extended Price
11.36 201.31 765.70 1729.00 3396.25 6545.50 |
| Manufacturer Part Number | M2032S2A2G30-RO | |||
| Description | SWITCH TOGGLE 3PDT .4VA PC TAIL | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2032S2A2G30-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | 3PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 5.080 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 17.501 mm [Typ] |
| Width | 13.005 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2032S2A2G30 RO M2032S2A2G30RO 360 1862 ND 3601862ND 360-1862 |
M2032S2A2G30-RO Specification Sheet
SWITCH TOGGLE 3PDT .4VA PC TAIL - M2032S2A2G30-RO (360-1862-ND)
Related parts:SWITCH TOGGLE 3PDT .4VA PC TAIL - M2032S2A2G30-RO
Order 'switch toggle 3pdt .4va pc tail - M2032S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1862-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032SS1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1863-ND.
SWITCH TOGGLE 3PDT 6A PC 5PCS - M2032SS1W03-RO
Order 'switch toggle 3pdt 6a pc 5pcs - M2032SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1866-ND.
SWITCH TOGGLE 4PDT .4VA PC 5PCS - M2042SS1G03-RO
Order 'switch toggle 4pdt .4va pc 5pcs - M2042SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1873-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE 3PDT 6A PC MNT - M2033SS1W03-RO
Order 'switch toggle 3pdt 6a pc mnt - M2033SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2033SS1W03-RO-ND.
SWITCH TOGGLE SPDT .4VA PC TAIL - M2013S2A2G30-RO
Order 'switch toggle spdt .4va pc tail - M2013S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1810-ND.
SWITCH TOGGLE DPDT .4VA PC TAIL - M2022S2A2G30-RO
Order 'switch toggle dpdt .4va pc tail - M2022S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1836-ND.
SWITCH TOGGLE 3PDT .4VA 5PC PCS - M2032SS1G03-RO
Order 'switch toggle 3pdt .4va 5pc pcs - M2032SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1864-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1865-ND.
SWITCH TOGGLE 3PDT 6A THREAD SLD - M2033ES1W01-RO
Order 'switch toggle 3pdt 6a thread sld - M2033ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1867-ND.
SWITCH TOGGLE 3PDT 6A SLDDR 5PCS - M2033LL1W01-RO
Order 'switch toggle 3pdt 6a slddr 5pcs - M2033LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1868-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2033SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2033SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1869-ND.
SWITCH TOGGLE 4PDT .4VA SLDR 5PC - M2042SS1G01-RO
Order 'switch toggle 4pdt .4va sldr 5pc - M2042SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1872-ND.
Send this link via E-Mail
Help With This Screen