SWITCH TOGGLE 3PDT 6A SOLDER MNT - M2032BB1W01-RO - Switches, Encoders
| Digi-Key Part Number | 360-1858-ND |
1 25 100 250 500 1000 |
10.07000 7.13960 6.78900 6.13200 6.02250 5.80350 |
Extended Price
10.07 178.49 678.90 1533.00 3011.25 5803.50 |
| Manufacturer Part Number | M2032BB1W01-RO | |||
| Description | SWITCH TOGGLE 3PDT 6A SOLDER MNT | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2032BB1W01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | 3PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 11.506 mm [Typ] |
| Bushing Length | 11.989 mm [Typ] |
| Bushing Thread | M12 |
| Length | 17.501 mm [Typ] |
| Width | 13.005 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2032BB1W01 RO M2032BB1W01RO 360 1858 ND 3601858ND 360-1858 |
M2032BB1W01-RO Specification Sheet
SWITCH TOGGLE 3PDT 6A SOLDER MNT - M2032BB1W01-RO (360-1858-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE 3PDT 6A SOLDER MNT - M2032BB1W01-RO
Order 'switch toggle 3pdt 6a solder mnt - M2032BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1858-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2019LL1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2019LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019LL1W01-RO-ND.
SWITCH TOGGLE 3PDT 6A PC MNT - M2033SS1W03-RO
Order 'switch toggle 3pdt 6a pc mnt - M2033SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2033SS1W03-RO-ND.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2046SS1W01-RO
Order 'switch toggle dp3t 6a solder mnt - M2046SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2046SS1W01-RO-ND.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO
Order 'switch toggle dp3t 6a solder mnt - M2047SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2047SS1W01-RO-ND.
SWITCH TOGGLE 3PDT 6A THREAD SLD - M2032ES1W01-RO
Order 'switch toggle 3pdt 6a thread sld - M2032ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1860-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032LL1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1861-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1865-ND.
SWITCH TOGGLE 3PDT 6A PC 5PCS - M2032SS1W03-RO
Order 'switch toggle 3pdt 6a pc 5pcs - M2032SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1866-ND.
SWITCH TOGGLE 3PDT 6A THREAD SLD - M2033ES1W01-RO
Order 'switch toggle 3pdt 6a thread sld - M2033ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1867-ND.
SWITCH TOGGLE 3PDT 6A SLDDR 5PCS - M2033LL1W01-RO
Order 'switch toggle 3pdt 6a slddr 5pcs - M2033LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1868-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2033SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2033SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1869-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-RO-ND.
SWITCH TOGGLE DPDT 6A PC MNT - M2029SS1W03-RO
Order 'switch toggle dpdt 6a pc mnt - M2029SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-RO-ND.
SWITCH TOGGLE 4PDT 6A SLDR MNT - M2043ES1W01-RO
Order 'switch toggle 4pdt 6a sldr mnt - M2043ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2043ES1W01-RO-ND.
Send this link via E-Mail
Help With This Screen