SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024SS1G01-RO
| Digi-Key Part Number | 360-1856-ND |
1 25 100 250 500 1000 |
8.23000 5.83120 5.31650 4.88776 4.80200 4.63050 |
Extended Price
8.23 145.78 531.65 1221.94 2401.00 4630.50 |
| Manufacturer Part Number | M2024SS1G01-RO | |||
| Description | SWITCH TOGGLE SP3T .4VA SLDR 5PC | |||
| Quantity Available | 183 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2024SS1G01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2024SS1G01 RO M2024SS1G01RO 360 1856 ND 3601856ND 360-1856 |
M2024SS1G01-RO Specification Sheet
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024SS1G01-RO (360-1856-ND)
Related parts:SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024SS1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1856-ND.
SWITCH TOGGLE SP3T .4VA SLDR LUG - M2027SS1G01-RO
Order 'switch toggle sp3t .4va sldr lug - M2027SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027SS1G01-RO-ND.
SWITCH TOGGLE SP3T 6A SLDR LUG - M2027LL4W01-RO
Order 'switch toggle sp3t 6a sldr lug - M2027LL4W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027LL4W01-RO-ND.
SWITCH TOGGLE SP3T 6A SLDR LUG - M2027SS1W01-RO
Order 'switch toggle sp3t 6a sldr lug - M2027SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027SS1W01-RO-ND.
SWITCH TOGGLE 4PDT .4VA SLDR MNT - M2042ES1G01-RO
Order 'switch toggle 4pdt .4va sldr mnt - M2042ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2042ES1G01-RO-ND.
SWITCH TOGGLE 4PDT .4VA SLDR MNT - M2043ES1G01-RO
Order 'switch toggle 4pdt .4va sldr mnt - M2043ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2043ES1G01-RO-ND.
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024ES1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1855-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2012SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2012SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1799-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013ES1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1805-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1814-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022B2B1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1828-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1831-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2023ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2023ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1847-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032ES1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1859-ND.
Send this link via E-Mail
Help With This Screen