SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024ES1G01-RO
| Digi-Key Part Number | 360-1855-ND |
1 25 100 250 500 1000 |
9.19000 6.31960 5.93650 5.45776 5.36200 5.07475 |
Extended Price
9.19 157.99 593.65 1364.44 2681.00 5074.75 |
| Manufacturer Part Number | M2024ES1G01-RO | |||
| Description | SWITCH TOGGLE SP3T .4VA SLDR 5PC | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2024ES1G01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.430mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2024ES1G01 RO M2024ES1G01RO 360 1855 ND 3601855ND 360-1855 |
M2024ES1G01-RO Specification Sheet
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024ES1G01-RO (360-1855-ND)
Related parts:SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024SS1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1856-ND.
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024ES1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1855-ND.
SWITCH TOGGLE SP3T .4VA PC 5PCS - M2024SS1G03-RO
Order 'switch toggle sp3t .4va pc 5pcs - M2024SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1857-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032ES1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1859-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032SS1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1863-ND.
SWITCH TOGGLE 4PDT .4VA SLDR 5PC - M2042SS1G01-RO
Order 'switch toggle 4pdt .4va sldr 5pc - M2042SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1872-ND.
SWITCH TOGGLE SP3T 6A SLDR 5PCS - M2024ES1W01-RO
Order 'switch toggle sp3t 6a sldr 5pcs - M2024ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2072-ND.
SWITCH TOGGLE SP3T 6A SLDR 5PCS - M2024SS1W01-RO
Order 'switch toggle sp3t 6a sldr 5pcs - M2024SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2073-ND.
SWITCH TOGGLE SP3T .4VA SLDR LUG - M2027SS1G01-RO
Order 'switch toggle sp3t .4va sldr lug - M2027SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027SS1G01-RO-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032LL1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1861-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1865-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2033SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2033SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1869-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2042LL1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2042LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1871-ND.
SWITCH TOGGLE 4PDT .4VA PC 5PCS - M2042SS1G03-RO
Order 'switch toggle 4pdt .4va pc 5pcs - M2042SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1873-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2042SS1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2042SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1874-ND.
Send this link via E-Mail
Help With This Screen