SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023SS1W01-RO
| Digi-Key Part Number | 360-1852-ND |
1 25 100 250 500 1000 |
6.34000 4.22120 3.78200 3.53800 3.41600 3.35500 |
Extended Price
6.34 105.53 378.20 884.50 1708.00 3355.00 |
| Manufacturer Part Number | M2023SS1W01-RO | |||
| Description | SWITCH TOGGLE DPDT 6A SLDR 5PCS | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2023SS1W01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2023SS1W01 RO M2023SS1W01RO 360 1852 ND 3601852ND 360-1852 |
M2023SS1W01-RO Specification Sheet
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023SS1W01-RO (360-1852-ND)
Related parts:SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032LL1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1861-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1865-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2033SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2033SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1869-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2042LL1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2042LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1871-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2042SS1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2042SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1874-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2043SS1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2043SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1876-ND.
SWITCH TOGGLE DPDT 25A SLDR 5PCS - S333-RO
Order 'switch toggle dpdt 25a sldr 5pcs - S333-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1909-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S335-RO
Order 'switch toggle dpdt 15a sldr 5pc - S335-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1911-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S338-RO
Order 'switch toggle dpdt 15a sldr 5pc - S338-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1913-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S339-RO
Order 'switch toggle dpdt 15a sldr 5pc - S339-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1915-ND.
SWITCH TOGGLE SP3T 6A SLDR 5PCS - M2024ES1W01-RO
Order 'switch toggle sp3t 6a sldr 5pcs - M2024ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2072-ND.
SWITCH TOGGLE SP3T 6A SLDR 5PCS - M2024SS1W01-RO
Order 'switch toggle sp3t 6a sldr 5pcs - M2024SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2073-ND.
SWITCH TOGGLE DP3T 6A SLDR 5PCS - M2044SS1W01-RO
Order 'switch toggle dp3t 6a sldr 5pcs - M2044SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2082-ND.
SWITCH TOGGLE DPDT 25A SLDR 5PCS - S332-RO
Order 'switch toggle dpdt 25a sldr 5pcs - S332-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2089-ND.
SWITCH TOGGLE DPDT 50A SLDR 5PCS - S732-RO
Order 'switch toggle dpdt 50a sldr 5pcs - S732-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2095-ND.
Send this link via E-Mail
Help With This Screen