SWITCH TOGGLE DPDT 6A PC TAIL - M2022S2A2W30-RO
| Digi-Key Part Number | 360-1838-ND |
1 25 100 250 500 1000 |
6.53000 4.51520 3.99330 3.78452 3.65400 3.52350 |
Extended Price
6.53 112.88 399.33 946.13 1827.00 3523.50 |
| Manufacturer Part Number | M2022S2A2W30-RO | |||
| Description | SWITCH TOGGLE DPDT 6A PC TAIL | |||
| Quantity Available | 798 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2022S2A2W30-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 5.080 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2022S2A2W30 RO M2022S2A2W30RO 360 1838 ND 3601838ND 360-1838 |
M2022S2A2W30-RO Specification Sheet
SWITCH TOGGLE DPDT 6A PC TAIL - M2022S2A2W30-RO (360-1838-ND)
Related parts:SWITCH TOGGLE DPDT 6A PC TAIL - M2022S2A2W30-RO
Order 'switch toggle dpdt 6a pc tail - M2022S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1838-ND.
SWITCH TOGGLE DPDT 6A PC 5PCS - M2022SS1W03-RO
Order 'switch toggle dpdt 6a pc 5pcs - M2022SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1844-ND.
SWITCH TOGGLE DPDT 6A PC MNT - M2029SS1W03-RO
Order 'switch toggle dpdt 6a pc mnt - M2029SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-RO-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2022SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2022SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1842-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022SS1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1843-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2023B2B1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2023B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1845-ND.
SWITCH TOGGLE DPDT 6A SOLDER MNT - M2023BB1W01-RO
Order 'switch toggle dpdt 6a solder mnt - M2023BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1846-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2023ES1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2023ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1848-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023LL1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2023LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1849-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2023SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2023SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1851-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023SS1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2023SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1852-ND.
SWITCH TOGGLE 3PDT .4VA PC TAIL - M2032S2A2G30-RO
Order 'switch toggle 3pdt .4va pc tail - M2032S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1862-ND.
SWITCH TOGGLE 3PDT 6A PC 5PCS - M2032SS1W03-RO
Order 'switch toggle 3pdt 6a pc 5pcs - M2032SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1866-ND.
SWITCH TOGGLE 4PDT 6A PC 5PCS - M2042SS1W03-RO
Order 'switch toggle 4pdt 6a pc 5pcs - M2042SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1875-ND.
SWITCH TOGGLE SP3T 6A PC 5PCS - M2024SS1W03-RO
Order 'switch toggle sp3t 6a pc 5pcs - M2024SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2074-ND.
Send this link via E-Mail
Help With This Screen