SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022ES1G01-RO
| Digi-Key Part Number | 360-1831-ND |
1 25 100 250 500 1000 |
7.33000 4.98120 4.48290 4.24852 4.10200 3.95550 |
Extended Price
7.33 124.53 448.29 1062.13 2051.00 3955.50 |
| Manufacturer Part Number | M2022ES1G01-RO | |||
| Description | SWITCH TOGGLE DPDT .4VA SLDR 5PC | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2022ES1G01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 11.430 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2022ES1G01 RO M2022ES1G01RO 360 1831 ND 3601831ND 360-1831 |
M2022ES1G01-RO Specification Sheet
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022ES1G01-RO (360-1831-ND)
Related parts:SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2023ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2023ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1847-ND.
SWITCH TOGGLE DPDT .4VA SLDR 4PC - M2022LL1G01-RO
Order 'switch toggle dpdt .4va sldr 4pc - M2022LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1833-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022LL1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1834-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022S2A1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1835-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2022SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2022SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1842-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022SS1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1843-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023LL1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2023LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1849-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2023SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2023SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1851-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023SS1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2023SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1852-ND.
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024ES1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1855-ND.
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024SS1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1856-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032ES1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1859-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032SS1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1863-ND.
SWITCH TOGGLE 4PDT .4VA SLDR 5PC - M2042SS1G01-RO
Order 'switch toggle 4pdt .4va sldr 5pc - M2042SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1872-ND.
Send this link via E-Mail
Help With This Screen