SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G01-RO
| Digi-Key Part Number | 360-1826-ND |
1 25 100 250 500 1000 |
5.46000 3.63320 3.25500 3.04500 2.94000 2.88750 |
Extended Price
5.46 90.83 325.50 761.25 1470.00 2887.50 |
| Manufacturer Part Number | M2019SS1G01-RO | |||
| Description | SWITCH TOGGLE SPDT MOM .4VA 5PCS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2019SS1G01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2019SS1G01 RO M2019SS1G01RO 360 1826 ND 3601826ND 360-1826 |
M2019SS1G01-RO Specification Sheet
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G01-RO (360-1826-ND)
Related parts:SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G03-RO
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1827-ND.
SWITCH TOGGLE SPDT MOM .4VA VERT - M2T18S4A5G40-RO
Order 'switch toggle spdt mom .4va vert - M2T18S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1883-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2056-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015LL1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2057-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2059-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2061-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2062-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2063-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2065-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2067-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2068-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2070-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2071-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G01-RO
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1826-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2015SS1G01-RO
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1819-ND.
Send this link via E-Mail
Help With This Screen