SWITCH TOGGLE SPDT MOM .4VA VRA - M2019S2A2G40-RO
| Digi-Key Part Number | 360-1825-ND |
1 25 100 250 500 1000 |
6.40000 4.25600 3.81300 3.56700 3.44400 3.38250 |
Extended Price
6.40 106.40 381.30 891.75 1722.00 3382.50 |
| Manufacturer Part Number | M2019S2A2G40-RO | |||
| Description | SWITCH TOGGLE SPDT MOM .4VA VRA | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2019S2A2G40-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 5.080 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2019S2A2G40 RO M2019S2A2G40RO 360 1825 ND 3601825ND 360-1825 |
M2019S2A2G40-RO Specification Sheet
SWITCH TOGGLE SPDT MOM .4VA VRA - M2019S2A2G40-RO (360-1825-ND)
Related parts:SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G01-RO
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1826-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G03-RO
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1827-ND.
SWITCH TOGGLE SPDT MOM .4VA VERT - M2T18S4A5G40-RO
Order 'switch toggle spdt mom .4va vert - M2T18S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1883-ND.
SWITCH TOGGLE SPDT MOM .4VA VRA - M2019S2A2G40-RO
Order 'switch toggle spdt mom .4va vra - M2019S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1825-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2056-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015LL1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2057-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2059-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2015SS1W03-RO
Order 'switch toggle spdt mom str pc - M2015SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2060-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2061-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2062-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2063-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2065-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2067-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2068-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2070-ND.
Send this link via E-Mail
Help With This Screen