SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013SS1G01-RO
| Digi-Key Part Number | 360-1814-ND |
1 25 100 250 500 1000 |
5.12000 3.25520 2.97600 2.79000 2.65050 2.60400 |
Extended Price
5.12 81.38 297.60 697.50 1325.25 2604.00 |
| Manufacturer Part Number | M2013SS1G01-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SLDR 5PC | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2013SS1G01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2013SS1G01 RO M2013SS1G01RO 360 1814 ND 3601814ND 360-1814 |
M2013SS1G01-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013SS1G01-RO (360-1814-ND)
Related parts:SWITCH TOGGLE SPDT .4VA PC 5PCS - M2013SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2013SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1815-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PC - M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1816-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022B2B1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1828-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1831-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2023ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2023ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1847-ND.
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024ES1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1855-ND.
SWITCH TOGGLE SP3T .4VA SLDR 5PC - M2024SS1G01-RO
Order 'switch toggle sp3t .4va sldr 5pc - M2024SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1856-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032ES1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1859-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032SS1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1863-ND.
SWITCH TOGGLE 4PDT .4VA SLDR 5PC - M2042SS1G01-RO
Order 'switch toggle 4pdt .4va sldr 5pc - M2042SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1872-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S302-RO
Order 'switch toggle spdt 15a sldr 5pcs - S302-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1898-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S303-RO
Order 'switch toggle spdt 15a sldr 5pcs - S303-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1900-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S305-RO
Order 'switch toggle spdt 15a sldr 5pcs - S305-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1902-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PC - S309-RO
Order 'switch toggle spdt 15a sldr 5pc - S309-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1906-ND.
Send this link via E-Mail
Help With This Screen