SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2012SS1G01-RO - Switches
| Digi-Key Part Number | 360-1799-ND |
1 25 100 250 500 1000 |
4.76000 2.97520 2.72000 2.55000 2.42250 2.38000 |
Extended Price
4.76 74.38 272.00 637.50 1211.25 2380.00 |
| Manufacturer Part Number | M2012SS1G01-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SLDR 5PC | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1G01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1G01 RO M2012SS1G01RO 360 1799 ND 3601799ND 360-1799 |
M2012SS1G01-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2012SS1G01-RO (360-1799-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2012SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2012SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1799-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013ES1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1805-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1814-ND.
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012B2B1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1780-ND.
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012ES1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1783-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1800-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SWITCH TOGGLE SPDT .4VA SLDR 4PC - M2013LL1G01-RO
Order 'switch toggle spdt .4va sldr 4pc - M2013LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1808-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2013LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2013LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1809-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2013SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2013SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1815-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PC - M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1816-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S302-RO
Order 'switch toggle spdt 15a sldr 5pcs - S302-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1898-ND.
Send this link via E-Mail
Help With This Screen
