SWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W30-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W30-RO
| Digi-Key Part Number | 360-1794-ND |
1 25 100 250 500 1000 |
4.84000 3.08000 2.81600 2.64000 2.50800 2.46400 |
Extended Price
4.84 77.00 281.60 660.00 1254.00 2464.00 |
| Manufacturer Part Number | M2012S2A2W30-RO | |||
| Description | SWITCH TOGGLE SPDT 6A RT ANG PC | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2A2W30-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.08mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2A2W30 RO M2012S2A2W30RO 360 1794 ND 3601794ND 360-1794 |
M2012S2A2W30-RO Specification Sheet
SWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W30-RO (360-1794-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W30-ROSWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W30-RO
Order 'switch toggle spdt 6a rt ang pc - M2012S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1794-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2018SS1G40-RO
Order 'switch toggle spdt 6a rt ang pc - M2018SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1G40-RO-ND.
SWITCH PB SPDT 6A RT ANG - MB2011SS1W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2011SS1W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2168-ND.
SWITCH PB SPDT 6A RT ANG - MB2065SS1W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2065SS1W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2191-ND.
SWITCH PB SPDT 6A RT ANG - MB2065SS2W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2065SS2W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2192-ND.
SWITCH TOGGLE SPDT 6A RT ANG - M2018SS1G40
Order 'switch toggle spdt 6a rt ang - M2018SS1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1G40-ND.
SW TOGGLE SPDT YLW ILL SILV PC - M2112LEW03-RO
Order 'sw toggle spdt ylw ill silv pc - M2112LEW03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2112LEW03-RO-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G15AH-RO
Order 'sw toggle spdt mom rt angle pc - G15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-RO-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G18AH-RO
Order 'sw toggle spdt mom rt angle pc - G18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-RO-ND.
SW TOGGLE SPDT GOLD RT ANGLE PC - M2T13SA5G40-RO
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T13SA5G40-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T12AH-RO
Order 'sw toggle spdt .150" rt ang smd - G3T12AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T12AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH-RO
Order 'sw toggle spdt .150" rt ang smd - G3T13AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T13AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T18AH-RO
Order 'sw toggle spdt .150" rt ang smd - G3T18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T18AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T19AP-RO
Order 'sw toggle spdt .150" rt ang smd - G3T19AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T19AP-RO-ND.
SW TOGGLE SPDT 6A BLACK CAP PC - M2012SS1W03-BA
Order 'sw toggle spdt 6a black cap pc - M2012SS1W03-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03-BA-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W30-RO
Send this link via E-Mail
Help With This Screen
