SWITCH TOGGLE SPDT 6A VERT PC - M2012S2A2W13-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W13-RO
| Digi-Key Part Number | 360-1793-ND |
1 25 100 250 500 1000 |
4.59000 2.87000 2.62400 2.46000 2.33700 2.29600 |
Extended Price
4.59 71.75 262.40 615.00 1168.50 2296.00 |
| Manufacturer Part Number | M2012S2A2W13-RO | |||
| Description | SWITCH TOGGLE SPDT 6A VERT PC | |||
| Quantity Available | 296 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2A2W13-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.08mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2A2W13 RO M2012S2A2W13RO 360 1793 ND 3601793ND 360-1793 |
M2012S2A2W13-RO Specification Sheet
SWITCH TOGGLE SPDT 6A VERT PC - M2012S2A2W13-RO (360-1793-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W13-ROSWITCH TOGGLE SPDT 6A VERT PC - M2012S2A2W13-RO
Order 'switch toggle spdt 6a vert pc - M2012S2A2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1793-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T12S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1878-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T13S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1881-ND.
SWITCH TOGGLE SPDT 6A STR PC MNT - M2018SS1W03-RO
Order 'switch toggle spdt 6a str pc mnt - M2018SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2066-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2015SS1W03-RO
Order 'switch toggle spdt mom str pc - M2015SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2060-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SWITCH TOGGLE SPDT 6A THREAD SLD - M2013B2B1W01-RO
Order 'switch toggle spdt 6a thread sld - M2013B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1803-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2013BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2013BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1804-ND.
SWITCH TOGGLE SPDT 6A THREAD SLD - M2013ES1W01-RO
Order 'switch toggle spdt 6a thread sld - M2013ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1806-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2013LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2013LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1809-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PC - M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1816-ND.
SWITCH TOGGLE SPDT 6A STR SOLDER - M2015BB1W01-RO
Order 'switch toggle spdt 6a str solder - M2015BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015BB1W01-RO-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2018B2B1W03-RO
Order 'switch toggle spdt mom str pc - M2018B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018B2B1W03-RO-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2019LL1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2019LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019LL1W01-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W13-RO
Send this link via E-Mail
Help With This Screen
