SWITCH TOGGLE SPDT .4VA VRA PC - M2012S2A2G40-RO - Switches
| Digi-Key Part Number | 360-1792-ND |
1 25 100 250 500 1000 |
5.41000 3.59840 3.22400 3.01600 2.91200 2.86000 |
Extended Price
5.41 89.96 322.40 754.00 1456.00 2860.00 |
| Manufacturer Part Number | M2012S2A2G40-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA VRA PC | |||
| Quantity Available | 415 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2A2G40-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.08mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2A2G40 RO M2012S2A2G40RO 360 1792 ND 3601792ND 360-1792 |
M2012S2A2G40-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA VRA PC - M2012S2A2G40-RO (360-1792-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT .4VA VRA PC - M2012S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2012S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1792-ND.
SWITCH TOGGLE SPDT .4VA VRA PC - M2013S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2013S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1811-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1790-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2012S2A2G30-RO
Order 'switch toggle spdt .4va ra pc - M2012S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1791-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T12S4A5G30-RO
Order 'switch toggle spdt .4va ra pc - M2T12S4A5G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1877-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T12S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1878-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T12SA5G30-RO
Order 'switch toggle spdt .4va ra pc - M2T12SA5G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1879-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T13S4A5G30-RO
Order 'switch toggle spdt .4va ra pc - M2T13S4A5G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1880-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T13S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1881-ND.
SWITCH TOGGLE SPDT .4VA STR PC - M2T12SA5G03
Order 'switch toggle spdt .4va str pc - M2T12SA5G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1180-ND.
SWITCH TOGGLE SPDT .4VA STR PC - M2T13SA5G03
Order 'switch toggle spdt .4va str pc - M2T13SA5G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1181-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B12JH-RO
Order 'switch toggle spdt .4va ra brkt - B12JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1751-ND.
SWITCH TOGGLE SPDT .4VA VRT BRKT - B12JV-RO
Order 'switch toggle spdt .4va vrt brkt - B12JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1752-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B13JH-RO
Order 'switch toggle spdt .4va ra brkt - B13JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1753-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B15JH-RO
Order 'switch toggle spdt .4va ra brkt - B15JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1754-ND.
Send this link via E-Mail
Help With This Screen
