SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-RO
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012S2A1W03-RO - Switches
| Digi-Key Part Number | 360-1789-ND |
1 25 100 250 500 1000 |
4.31000 2.77200 2.46400 2.31000 2.19450 2.15600 |
Extended Price
4.31 69.30 246.40 577.50 1097.25 2156.00 |
| Manufacturer Part Number | M2012S2A1W03-RO | |||
| Description | SWITCH TOGGLE SPDT 6A PCB 5PCS | |||
| Quantity Available | 510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2A1W03-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 5.08mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2A1W03 RO M2012S2A1W03RO 360 1789 ND 3601789ND 360-1789 |
M2012S2A1W03-RO Specification Sheet
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012S2A1W03-RO (360-1789-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-ROSPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012S2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1789-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1785-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2012SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1802-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013ES1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1807-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2013LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1809-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1816-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1817-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B1W01-RO
Order 'switch toggle spdt 6a thread sld - M2012B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1781-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2012BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1782-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01-RO
Order 'switch toggle spdt 6a thread sld - M2012ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1784-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W13-RO
Order 'switch toggle spdt 6a vert pc - M2012S2A2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1793-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-RO
Send this link via E-Mail
Help With This Screen
