SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO - Switches
| Digi-Key Part Number | 360-1787-ND |
1 25 100 250 500 1000 |
6.40000 4.42880 3.91680 3.71200 3.58400 3.45600 |
Extended Price
6.40 110.72 391.68 928.00 1792.00 3456.00 |
| Manufacturer Part Number | M2012LL1W01-RO | |||
| Description | SWITCH TOGGLE SPDT 6A SLDR 5PCS | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012LL1W01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 16.50mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012LL1W01 RO M2012LL1W01RO 360 1787 ND 3601787ND 360-1787 |
M2012LL1W01-RO Specification Sheet
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO (360-1787-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2013LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2013LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1809-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PC - M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1816-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022LL1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1834-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022S2A1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1835-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022SS1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2022SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1843-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023LL1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2023LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1849-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2023SS1W01-RO
Order 'switch toggle dpdt 6a sldr 5pcs - M2023SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1852-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032LL1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1861-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1865-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2033SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2033SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1869-ND.
SWITCH TOGGLE 4PDT 6A SLDR 5PCS - M2042LL1W01-RO
Order 'switch toggle 4pdt 6a sldr 5pcs - M2042LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1871-ND.
Send this link via E-Mail
Help With This Screen
