SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G01-RO
SWITCH TOGGLE SPDT .4VA SLD 4PCS - M2012LL1G01-RO - Switches
| Digi-Key Part Number | 360-1786-ND |
1 25 100 250 500 1000 |
6.95000 4.80960 4.25340 4.03100 3.89200 3.75300 |
Extended Price
6.95 120.24 425.34 1007.75 1946.00 3753.00 |
| Manufacturer Part Number | M2012LL1G01-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SLD 4PCS | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012LL1G01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 16.50mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012LL1G01 RO M2012LL1G01RO 360 1786 ND 3601786ND 360-1786 |
M2012LL1G01-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SLD 4PCS - M2012LL1G01-RO (360-1786-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G01-ROSPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G01-RO
Order 'switch toggle spdt .4va sld 4pcs - M2012LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1786-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012B2B1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1780-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1783-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013LL1G01-RO
Order 'switch toggle spdt .4va sldr 4pc - M2013LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1808-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JH-RO
Order 'switch toggle spdt .4va ra brkt - B12JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1751-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JV-RO
Order 'switch toggle spdt .4va vrt brkt - B12JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1752-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JH-RO
Order 'switch toggle spdt .4va ra brkt - B13JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1753-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15JH-RO
Order 'switch toggle spdt .4va ra brkt - B15JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1754-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12AH-RO
Order 'switch toggle spdt .4va seal ra - G12AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1757-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12AP-RO
Order 'switch toggle spdt .4va seal pcb - G12AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1758-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12AV-RO
Order 'switch toggle spdt .4va seal vrt - G12AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1759-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AH-RO
Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1768-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G3T12AP-RO
Order 'switch toggle spdt .4va str smd - G3T12AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1774-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G3T13AP-RO
Order 'switch toggle spdt .4va str smd - G3T13AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1778-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1790-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G01-RO
Send this link via E-Mail
Help With This Screen
