SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-RO
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012ES1W03-RO
| Digi-Key Part Number | 360-1785-ND |
1 25 100 250 500 1000 |
5.29000 3.43000 3.13600 2.94000 2.79300 2.74400 |
Extended Price
5.29 85.75 313.60 735.00 1396.50 2744.00 |
| Manufacturer Part Number | M2012ES1W03-RO | |||
| Description | SWITCH TOGGLE SPDT 6A PCB 5PCS | |||
| Quantity Available | 575 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012ES1W03-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012ES1W03 RO M2012ES1W03RO 360 1785 ND 3601785ND 360-1785 |
M2012ES1W03-RO Specification Sheet
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012ES1W03-RO (360-1785-ND)
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-ROSPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1785-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1801-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2012SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1802-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013ES1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1807-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2013LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1809-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W01-RO
Order 'switch toggle spdt 6a sldr 5pc - M2013SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1816-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1817-ND.
SPDT Toggle Switch Mom-Off-Mom 15A @ 125VAC NKK Switches of America Inc S308/328-RO
Order 'switch toggle spdt solder lug - S308/328-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S308/328-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012S2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1789-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS2W13-CA-RO
Order 'switch pb spdt 6a pcb w/bracket - MB2011SS2W13-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2169-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012B2B1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1780-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1783-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-RO
Send this link via E-Mail
Help With This Screen
