SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G01-RO
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012ES1G01-RO - Switches
| Digi-Key Part Number | 360-1783-ND |
1 25 100 250 500 1000 |
5.51000 3.66760 3.28600 3.07400 2.96800 2.91500 |
Extended Price
5.51 91.69 328.60 768.50 1484.00 2915.00 |
| Manufacturer Part Number | M2012ES1G01-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SLD 5PCS | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012ES1G01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012ES1G01 RO M2012ES1G01RO 360 1783 ND 3601783ND 360-1783 |
M2012ES1G01-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012ES1G01-RO (360-1783-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G01-ROSPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G01-RO
Order 'switch toggle spdt .4va sld 4pcs - M2012LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1786-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2012SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1799-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1800-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013ES1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1805-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1814-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2013SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1815-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1783-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1785-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012S2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1789-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1790-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G30-RO
Order 'switch toggle spdt .4va ra pc - M2012S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1791-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2012S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1792-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2S1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1795-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G01-RO
Send this link via E-Mail
Help With This Screen
