SWITCH TOGGLE SPDT 6A THREAD SLD - M2012B2B1W01-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B1W01-RO
| Digi-Key Part Number | 360-1781-ND |
1 25 100 250 500 1000 |
6.45000 4.29040 3.84400 3.59600 3.47200 3.41000 |
Extended Price
6.45 107.26 384.40 899.00 1736.00 3410.00 |
| Manufacturer Part Number | M2012B2B1W01-RO | |||
| Description | SWITCH TOGGLE SPDT 6A THREAD SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012B2B1W01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012B2B1W01 RO M2012B2B1W01RO 360 1781 ND 3601781ND 360-1781 |
M2012B2B1W01-RO Specification Sheet
SWITCH TOGGLE SPDT 6A THREAD SLD - M2012B2B1W01-RO (360-1781-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B1W01-ROSWITCH TOGGLE SPDT 6A THREAD SLD - M2012ES1W01-RO
Order 'switch toggle spdt 6a thread sld - M2012ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1784-ND.
SWITCH TOGGLE SPDT 6A THREAD SLD - M2013B2B1W01-RO
Order 'switch toggle spdt 6a thread sld - M2013B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1803-ND.
SWITCH TOGGLE SPDT 6A THREAD SLD - M2013ES1W01-RO
Order 'switch toggle spdt 6a thread sld - M2013ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1806-ND.
SWITCH TOGGLE SPDT 6A THREAD SLD - M2012B2B1W01-RO
Order 'switch toggle spdt 6a thread sld - M2012B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1781-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2022B2B1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2022B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1829-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2022ES1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2022ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1832-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2023B2B1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2023B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1845-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2023ES1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2023ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1848-ND.
SWITCH TOGGLE 3PDT 6A THREAD SLD - M2032ES1W01-RO
Order 'switch toggle 3pdt 6a thread sld - M2032ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1860-ND.
SWITCH TOGGLE 3PDT 6A THREAD SLD - M2033ES1W01-RO
Order 'switch toggle 3pdt 6a thread sld - M2033ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1867-ND.
SWITCH TOGGLE 4PDT 6A THREAD SLD - M2042ES1W01-RO
Order 'switch toggle 4pdt 6a thread sld - M2042ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1870-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2012BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2012BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1782-ND.
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012ES1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1785-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B1W01-RO
Send this link via E-Mail
Help With This Screen
