SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012B2B1G01-RO
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012B2B1G01-RO
| Digi-Key Part Number | 360-1780-ND |
1 25 100 250 500 1000 |
6.75000 4.67120 4.13100 3.91500 3.78000 3.64500 |
Extended Price
6.75 116.78 413.10 978.75 1890.00 3645.00 |
| Manufacturer Part Number | M2012B2B1G01-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SLD 5PCS | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012B2B1G01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012B2B1G01 RO M2012B2B1G01RO 360 1780 ND 3601780ND 360-1780 |
M2012B2B1G01-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012B2B1G01-RO (360-1780-ND)
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012B2B1G01-ROSWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012B2B1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1780-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA STR SLDR - M2012SS1G40-RO
Order 'switch toggle spdt .4va str sldr - M2012SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G40-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2018S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2018S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2019LL1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2019LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019LL1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE SPDT .4VA SLD 4PCS - M2012LL1G01-RO
Order 'switch toggle spdt .4va sld 4pcs - M2012LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1786-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012BB1G01-RO
Order 'switch toggle spdt .4va 5pcs - M2012BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc (VA). Digi-Key part number 360-1773-6-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T13AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T13AH-R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc (VA). Digi-Key part number 360-1775-6-ND.
SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO
Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES2W40-RO-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO
Order 'switch toggle spdt vert pc mnt - M2012SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-RO-ND.
SWITCH TOGGLE SPDT STR SILV SLDR - M2013BB1G01-RO
Order 'switch toggle spdt str silv sldr - M2013BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013BB1G01-RO-ND.
SWITCH TOGGLE SPDT STR BRKT SLDR - M2013S2A1W01-RO
Order 'switch toggle spdt str brkt sldr - M2013S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A1W01-RO-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012B2B1G01-RO
Send this link via E-Mail
Help With This Screen
