SWITCH TOGGLE SPDT .4VA SEAL PCB - G12AP-RO
| Digi-Key Part Number | 360-1758-ND |
1 25 100 250 500 1000 |
4.26000 2.73600 2.43200 2.28000 2.16600 2.12800 |
Extended Price
4.26 68.40 243.20 570.00 1083.00 2128.00 |
| Manufacturer Part Number | G12AP-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SEAL PCB | |||
| Quantity Available | 1887 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G12AP-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 3.800 mm [Typ] |
| Bushing Length | 1.600 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 7.010 mm [Typ] |
| Width | 4.496 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Phosphor Bronze |
| Contact Resistance | 80.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G12AP RO G12APRO 360 1758 ND 3601758ND 360-1758 |
G12AP-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SEAL PCB - G12AP-RO (360-1758-ND)
Related parts:SWITCH TOGGLE SPDT .4VA SEAL PCB - G12AP-RO
Order 'switch toggle spdt .4va seal pcb - G12AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1758-ND.
SWITCH TOGGLE SPDT .4VA SEAL VRT - G12AV-RO
Order 'switch toggle spdt .4va seal vrt - G12AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1759-ND.
SWITCH TOGGLE SPDT RED VERT PCB - G12JVC-RO
Order 'switch toggle spdt red vert pcb - G12JVC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1764-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - G13AH-RO
Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1768-ND.
SWITCH TOGGLE SPDT .4VA STR SMD - G3T12AP-RO
Order 'switch toggle spdt .4va str smd - G3T12AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1774-ND.
SWITCH TOGGLE SPDT .4VA STR SMD - G3T13AP-RO
Order 'switch toggle spdt .4va str smd - G3T13AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1778-ND.
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012B2B1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1780-ND.
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012ES1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1783-ND.
SWITCH TOGGLE SPDT .4VA SLD 4PCS - M2012LL1G01-RO
Order 'switch toggle spdt .4va sld 4pcs - M2012LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1786-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1790-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2012S2A2G30-RO
Order 'switch toggle spdt .4va ra pc - M2012S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1791-ND.
SWITCH TOGGLE SPDT .4VA VRA PC - M2012S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2012S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1792-ND.
SWITCH TOGGLE SPDT .4VA PC 3PCS - M2012SA2G30-RO
Order 'switch toggle spdt .4va pc 3pcs - M2012SA2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1796-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2012SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2012SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1799-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1800-ND.
Send this link via E-Mail
Help With This Screen