SWITCH TOGGLE SPDT .4VA RA BRKT - B12JH-RO
| Digi-Key Part Number | 360-1751-ND |
1 25 100 250 500 1000 |
4.59000 2.87000 2.62400 2.46000 2.33700 2.29600 |
Extended Price
4.59 71.75 262.40 615.00 1168.50 2296.00 |
| Manufacturer Part Number | B12JH-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA RA BRKT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B12JH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.788 mm [Typ] |
| Width | 7.290 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B12JH RO B12JHRO 360 1751 ND 3601751ND 360-1751 |
B12JH-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA RA BRKT - B12JH-RO (360-1751-ND)
Related parts:SWITCH TOGGLE SPDT .4VA RA BRKT - B13JH-RO
Order 'switch toggle spdt .4va ra brkt - B13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1753-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B15JH-RO
Order 'switch toggle spdt .4va ra brkt - B15JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1754-ND.
SWITCH TOGGLE SPDT .4VA RA BRKT - B12JH-RO
Order 'switch toggle spdt .4va ra brkt - B12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1751-ND.
SWITCH TOGGLE SPDT .4VA VRT BRKT - B12JV-RO
Order 'switch toggle spdt .4va vrt brkt - B12JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1752-ND.
SWITCH TOGGLE DPDT .4VA RA BRKT - B22JH-RO
Order 'switch toggle dpdt .4va ra brkt - B22JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1755-ND.
SWITCH TOGGLE DPDT .4VA RA BRKT - B23JH-RO
Order 'switch toggle dpdt .4va ra brkt - B23JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1756-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2012S2A2G30-RO
Order 'switch toggle spdt .4va ra pc - M2012S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1791-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T12S4A5G30-RO
Order 'switch toggle spdt .4va ra pc - M2T12S4A5G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1877-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T12SA5G30-RO
Order 'switch toggle spdt .4va ra pc - M2T12SA5G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1879-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T13S4A5G30-RO
Order 'switch toggle spdt .4va ra pc - M2T13S4A5G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1880-ND.
SWITCH TOGGLE SPDT .4VA STR BRKT - B12JB-RO
Order 'switch toggle spdt .4va str brkt - B12JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2108-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1773-1-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1773-2-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T13AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T13AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1775-1-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T13AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T13AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1775-2-ND.
Send this link via E-Mail
Help With This Screen