SWITCH TOGGLE DPDT 15A PNL SEAL - S28AW - Switches, Encoders
| Digi-Key Part Number | 360-1747-ND |
1 25 100 250 500 1000 |
12.56000 11.36200 9.86700 8.97000 7.77400 7.17600 |
Extended Price
12.56 284.05 986.70 2242.50 3887.00 7176.00 |
| Manufacturer Part Number | S28AW | |||
| Description | SWITCH TOGGLE DPDT 15A PNL SEAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S28AW |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 20A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 17.500 mm [Typ] |
| Bushing Length | 7.500 mm [Typ] |
| Bushing Thread | M12 |
| Length | 31.200 mm [Typ] |
| Width | 18.600 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Panel Sealed |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S28AW S28AW 360 1747 ND 3601747ND 360-1747 |
S28AW Specification Sheet
SWITCH TOGGLE DPDT 15A PNL SEAL - S28AW (360-1747-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE DPDT 15A PNL SEAL - S29AW-RO
Order 'switch toggle dpdt 15a pnl seal - S29AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1892-ND.
SWITCH TOGGLE DPDT 15A PNL SEAL - S28AW
Order 'switch toggle dpdt 15a pnl seal - S28AW' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1747-ND.
SWITCH TOGGLE DPDT 15A PNL SEAL - S28AW-RO
Order 'switch toggle dpdt 15a pnl seal - S28AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1891-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S2AW-RO
Order 'switch toggle spdt 15a pnl seal - S2AW-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1894-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S3AW-RO
Order 'switch toggle spdt 15a pnl seal - S3AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1921-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S5AW-RO
Order 'switch toggle spdt 15a pnl seal - S5AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1926-ND.
SWITCH TOGGLE DPDT 20A PNL SEAL - S6AW-RO
Order 'switch toggle dpdt 20a pnl seal - S6AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1928-ND.
SWITCH TOGGLE DPDT 20A PNL SEAL - S7AW-RO
Order 'switch toggle dpdt 20a pnl seal - S7AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1931-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S8AW-RO
Order 'switch toggle spdt 15a pnl seal - S8AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1933-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S9AW-RO
Order 'switch toggle spdt 15a pnl seal - S9AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1934-ND.
SWITCH TOGGLE DPDT 15A PNL SEAL - S25AW
Order 'switch toggle dpdt 15a pnl seal - S25AW' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1746-ND.
SWITCH TOGGLE DPDT 15A PNL SEAL - S29AW
Order 'switch toggle dpdt 15a pnl seal - S29AW' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1748-ND.
SWITCH TOGGLE DPDT 15A PNL SEAL - S25AW-RO
Order 'switch toggle dpdt 15a pnl seal - S25AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1890-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S333T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S333T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1910-ND.
SWITCH TOGGLE DPDT 15A SLDR 5PC - S335-RO
Order 'switch toggle dpdt 15a sldr 5pc - S335-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1911-ND.
Send this link via E-Mail
Help With This Screen