SWITCH TOGGLE SPDT 15A PNL SEAL - S2AW
| Digi-Key Part Number | 360-1738-ND |
1 25 100 250 500 1000 |
9.24000 8.36000 7.26000 6.60000 5.72000 5.28000 |
Extended Price
9.24 209.00 726.00 1650.00 2860.00 5280.00 |
| Manufacturer Part Number | S2AW | |||
| Description | SWITCH TOGGLE SPDT 15A PNL SEAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S2AW |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 20A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 17.500 mm [Typ] |
| Bushing Length | 7.500 mm [Typ] |
| Bushing Thread | M12 |
| Length | 30.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Panel Sealed |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S2AW S2AW 360 1738 ND 3601738ND 360-1738 |
S2AW Specification Sheet
SWITCH TOGGLE SPDT 15A PNL SEAL - S2AW (360-1738-ND)
Related parts:SWITCH TOGGLE SPDT 15A PNL SEAL - S3AW-RO
Order 'switch toggle spdt 15a pnl seal - S3AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1921-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S5AW-RO
Order 'switch toggle spdt 15a pnl seal - S5AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1926-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S8AW-RO
Order 'switch toggle spdt 15a pnl seal - S8AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1933-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S9AW-RO
Order 'switch toggle spdt 15a pnl seal - S9AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1934-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S2AW
Order 'switch toggle spdt 15a pnl seal - S2AW' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1738-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S2AW-RO
Order 'switch toggle spdt 15a pnl seal - S2AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1894-ND.
SWITCH TOGGLE SPDT 15A PNL 4PCS - S3AL-RO
Order 'switch toggle spdt 15a pnl 4pcs - S3AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1920-ND.
SWITCH TOGGLE SPDT 15A QC 4PCS - S2F-RO
Order 'switch toggle spdt 15a qc 4pcs - S2F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1895-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S302-RO
Order 'switch toggle spdt 15a sldr 5pcs - S302-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1898-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S302T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S302T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1899-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S303-RO
Order 'switch toggle spdt 15a sldr 5pcs - S303-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1900-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S303T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S303T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1901-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S305-RO
Order 'switch toggle spdt 15a sldr 5pcs - S305-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1902-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S305T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S305T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1903-ND.
SWITCH TOGGLE SPDT 15A SDLR 5PC - S308-RO
Order 'switch toggle spdt 15a sdlr 5pc - S308-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1904-ND.
Send this link via E-Mail
Help With This Screen