SWITCH TOGGLE DPST SEALED 4PCS - WT21S - Switches
| Digi-Key Part Number | 360-1251-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | WT21S | |||
| Description | SWITCH TOGGLE DPST SEALED 4PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | WT21S |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WT21S WT21S 360 1251 ND 3601251ND 360-1251 |
WT21S Specification Sheet
SWITCH TOGGLE DPST SEALED 4PCS - WT21S (360-1251-ND) - Switches
Related parts Switches :SWITCH TOGGLE DPST SEALED 4PCS - WT21S
Order 'switch toggle dpst sealed 4pcs - WT21S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1251-ND.
SWITCH TOGGLE DPST SEALED 4PCS - WT21T
Order 'switch toggle dpst sealed 4pcs - WT21T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1252-ND.
SWITCH TOGGLE DPST SEALED 4PCS - WT21L
Order 'switch toggle dpst sealed 4pcs - WT21L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1253-ND.
SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO
Order 'switch toggle dpst seal sldr 4pc - WT21S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1957-ND.
SWITCH TOGGLE SPST SEALED 4PCS - WT11S
Order 'switch toggle spst sealed 4pcs - WT11S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1242-ND.
SWITCH TOGGLE SPST SEALED 4PCS - WT11T
Order 'switch toggle spst sealed 4pcs - WT11T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1243-ND.
SWITCH TOGGLE SPST SEALED 4PCS - WT11L
Order 'switch toggle spst sealed 4pcs - WT11L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1244-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12S
Order 'switch toggle spdt sealed 4pcs - WT12S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1245-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12T
Order 'switch toggle spdt sealed 4pcs - WT12T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1246-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12L
Order 'switch toggle spdt sealed 4pcs - WT12L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1247-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13S
Order 'switch toggle spdt sealed 4pcs - WT13S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1248-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13T
Order 'switch toggle spdt sealed 4pcs - WT13T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1249-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13L
Order 'switch toggle spdt sealed 4pcs - WT13L' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1250-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT22S
Order 'switch toggle dpdt sealed 4pcs - WT22S' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1254-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT22T
Order 'switch toggle dpdt sealed 4pcs - WT22T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1255-ND.
Send this link via E-Mail
Help With This Screen
