Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE SPDT SEALED 4PCS - WT13T

Digi-Key Part Number 360-1249-ND
Price Break
1
25
100
250
500
1000
Unit Price
12.45000
11.26720
9.78450
8.89500
7.70900
7.11600
Extended Price
12.45
281.68
978.45
2223.75
3854.50
7116.00
Manufacturer Part NumberWT13T
DescriptionSWITCH TOGGLE SPDT SEALED 4PCS
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationWT13T
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeNon-Illuminated
CircuitSPDT
Switch FunctionOn-Off-On
Contact Rating @ Voltage10A @ 125VAC
Contact Rating @ Voltage6A @ 250VAC
Contact Rating @ Voltage10A @ 30VDC
OrientationVertical
Termination StyleScrew Terminal
Actuator TypeStandard Round
Actuator Length17.501 mm [Typ]
Bushing Length9.600 mm [Typ]
Bushing ThreadM12
Length28.804 mm [Typ]
Width19.406 mm [Typ]
Contact FinishSilver
Contact MaterialCopper
Contact Resistance10.000 mOhms [Max]
Electrical Life (Cycles)15000 [Min]
Mechanical Life (Cycles)30000 [Min]
SealingEpoxy
SealingIP67
SealingIEC529
SealingDust-sealed
SealingWatertight
Operating Temperature-30 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names WT13T
WT13T
360 1249 ND
3601249ND
360-1249

WT13T Specification Sheet

Image of SWITCH TOGGLE SPDT SEALED 4PCS - WT13T

SWITCH TOGGLE SPDT SEALED 4PCS - WT13T (360-1249-ND)

Related parts:
SWITCH TOGGLE SPDT SEALED 4PCS - WT13T
 Order 'switch toggle spdt sealed 4pcs - WT13T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1249-ND.
SWITCH TOGGLE SPDT SEAL WIRE LD - WT12L-RO
 Order 'switch toggle spdt seal wire ld - WT12L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT12L-RO-ND.
SWITCH TOGGLE SPDT SEAL WIRE LD - WT13L-RO
 Order 'switch toggle spdt seal wire ld - WT13L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT13L-RO-ND.
SWITCH TOGGLE SPDT SEALED SCREW - WT18T-RO
 Order 'switch toggle spdt sealed screw - WT18T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT18T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT28T-RO
 Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT29T-RO
 Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12S
 Order 'switch toggle spdt sealed 4pcs - WT12S' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1245-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12T
 Order 'switch toggle spdt sealed 4pcs - WT12T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1246-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT12L
 Order 'switch toggle spdt sealed 4pcs - WT12L' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1247-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13S
 Order 'switch toggle spdt sealed 4pcs - WT13S' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1248-ND.
SWITCH TOGGLE SPDT SEALED 4PCS - WT13L
 Order 'switch toggle spdt sealed 4pcs - WT13L' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1250-ND.
SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO
 Order 'switch toggle dpst seal sldr 4pc - WT21S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1957-ND.
SWITCH TOGGLE DPST SEAL SCRW 4PC - WT21T-RO
 Order 'switch toggle dpst seal scrw 4pc - WT21T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1958-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT22S-RO
 Order 'switch toggle dpdt seal sldr 4pc - WT22S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1959-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
 Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1960-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE SPDT SEALED 4PCS - WT13S Next: SWITCH TOGGLE SPDT SEALED PC MNT - 7101T1CWCQE