SWITCH HD TOGGLE DPST 30A 5PCS - S821 - Switches
DPST Toggle Switch On-Off 30A @ 125VAC NKK Switches of America Inc S821
| Digi-Key Part Number | 360-1235-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | S821 | |||
| Description | SWITCH HD TOGGLE DPST 30A 5PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPST Toggle Switch On-Off 30A @ 125VAC NKK Switches of America Inc S821
| Technical/Catalog Information | S821 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 22.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 30A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S821 S821 360 1235 ND 3601235ND 360-1235 |
S821 Specification Sheet
SWITCH HD TOGGLE DPST 30A 5PCS - S821 (360-1235-ND) - Switches
Related parts DPST Toggle Switch On-Off 30A @ 125VAC NKK Switches of America Inc S821SWITCH HD TOGGLE DPST 30A 5PCS - S821
Order 'switch hd toggle dpst 30a 5pcs - S821' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1235-ND.
SWITCH HD TOGGLE DPST 30A - S821D
Order 'switch hd toggle dpst 30a - S821D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821D-ND.
SWITCH HD TOGGLE DPDT 30A 5PCS - S823
Order 'switch hd toggle dpdt 30a 5pcs - S823' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1237-ND.
SWITCH TOGGLE DPST 30A SCRW 5PCS - S821-RO
Order 'switch toggle dpst 30a scrw 5pcs - S821-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2096-ND.
SWITCH PWR TOGGLE DPST 25A 5PCS - S331
Order 'switch pwr toggle dpst 25a 5pcs - S331' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1191-ND.
SWITCH PWR TOGGLE DPST 15A 5PCS - S331T
Order 'switch pwr toggle dpst 15a 5pcs - S331T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1229-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2013ES1G01
Order 'switch toggle spdt .4va 5pcs - M2013ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1111-ND.
SWITCH TOGGLE SP3T .4VA 5PCS - M2024ES1G01
Order 'switch toggle sp3t .4va 5pcs - M2024ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1112-ND.
SWITCH TOGGLE DPDT .4VA 5PCS - M2023ES1G01
Order 'switch toggle dpdt .4va 5pcs - M2023ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1114-ND.
SWITCH TOGGLE 4PDT .4VA 5PCS - M2043ES1G01
Order 'switch toggle 4pdt .4va 5pcs - M2043ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1117-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2013SS1G01
Order 'switch toggle spdt .4va 5pcs - M2013SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1119-ND.
SWITCH TOGGLE SP3T .4VA 5PCS - M2024SS1G01
Order 'switch toggle sp3t .4va 5pcs - M2024SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1123-ND.
SWITCH TOGGLE DPDT .4VA 5PCS - M2023SS1G01
Order 'switch toggle dpdt .4va 5pcs - M2023SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1127-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2013SS1G03
Order 'switch toggle spdt .4va 5pcs - M2013SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1131-ND.
SWITCH TOGGLE SP3T .4VA 5PCS - M2024SS1G03
Order 'switch toggle sp3t .4va 5pcs - M2024SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1135-ND.
Options for DPST Toggle Switch On-Off 30A @ 125VAC NKK Switches of America Inc S821
Send this link via E-Mail
Help With This Screen
