SWITCH TOGGLE SPDT MOM 15A 5PCS - S305T
| Digi-Key Part Number | 360-1226-ND |
1 25 100 250 500 1000 |
4.54000 4.10400 3.56400 3.24000 2.80800 2.59200 |
Extended Price
4.54 102.60 356.40 810.00 1404.00 2592.00 |
| Manufacturer Part Number | S305T | |||
| Description | SWITCH TOGGLE SPDT MOM 15A 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S305T |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Contact Rating @ Voltage | 20A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 17.501 mm [Typ] |
| Bushing Length | 12.000 mm [Typ] |
| Bushing Thread | M12 |
| Length | 28.499 mm [Typ] |
| Width | 16.002 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S305T S305T 360 1226 ND 3601226ND 360-1226 |
S305T Specification Sheet
SWITCH TOGGLE SPDT MOM 15A 5PCS - S305T (360-1226-ND)
Related parts:SWITCH TOGGLE SPDT MOM 15A 5PCS - S305T
Order 'switch toggle spdt mom 15a 5pcs - S305T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1226-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2056-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015LL1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2057-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2059-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2061-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2062-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2063-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2065-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2067-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2068-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2070-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2071-ND.
SWITCH TOGGLE SPDT MOM 15A 5PCS - S308T
Order 'switch toggle spdt mom 15a 5pcs - S308T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1227-ND.
SWITCH TOGGLE SPDT MOM 15A 5PCS - S309T
Order 'switch toggle spdt mom 15a 5pcs - S309T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1228-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2015SS1W03-RO
Order 'switch toggle spdt mom str pc - M2015SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2060-ND.
Send this link via E-Mail
Help With This Screen