SWITCH PWR TOGGLE SPDT 15A 5PCS - S302T
SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T
| Digi-Key Part Number | 360-1224-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | S302T | |||
| Description | SWITCH PWR TOGGLE SPDT 15A 5PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T
| Technical/Catalog Information | S302T |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S302T S302T 360 1224 ND 3601224ND 360-1224 |
S302T Specification Sheet
SWITCH PWR TOGGLE SPDT 15A 5PCS - S302T (360-1224-ND)
Related parts SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302TSWITCH PWR TOGGLE SPDT 15A 5PCS - S302T
Order 'switch pwr toggle spdt 15a 5pcs - S302T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1224-ND.
SWITCH PWR TOGGLE SPDT 15A 5PCS - S302
Order 'switch pwr toggle spdt 15a 5pcs - S302' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1186-ND.
SWITCH PWR TOGGLE SPDT 15A 5PCS - S303
Order 'switch pwr toggle spdt 15a 5pcs - S303' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1187-ND.
SWITCH PWR TOGGLE SPDT 15A 5PCS - S303T
Order 'switch pwr toggle spdt 15a 5pcs - S303T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1225-ND.
SWITCH PWR TOGGLE SPST 15A 5PCS - S301
Order 'switch pwr toggle spst 15a 5pcs - S301' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1185-ND.
SWITCH PWR TOGGLE SPST 15A 5PCS - S301T
Order 'switch pwr toggle spst 15a 5pcs - S301T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1223-ND.
SWITCH PWR TOGGLE DPST 15A 5PCS - S331T
Order 'switch pwr toggle dpst 15a 5pcs - S331T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1229-ND.
SWITCH PWR TOGGLE DPDT 15A 5PCS - S332T
Order 'switch pwr toggle dpdt 15a 5pcs - S332T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1230-ND.
SWITCH PWR TOGGLE DPDT 15A 5PCS - S333T
Order 'switch pwr toggle dpdt 15a 5pcs - S333T' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1231-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S302T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S302T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1899-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S302-RO
Order 'switch toggle spdt 15a sldr 5pcs - S302-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1898-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S303-RO
Order 'switch toggle spdt 15a sldr 5pcs - S303-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1900-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S303T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S303T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1901-ND.
SWITCH TOGGLE SPDT 15A SLDR 5PCS - S305-RO
Order 'switch toggle spdt 15a sldr 5pcs - S305-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1902-ND.
SWITCH TOGGLE SPDT 15A SCRW 5PCS - S305T-RO
Order 'switch toggle spdt 15a scrw 5pcs - S305T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1903-ND.
Options for SPDT Toggle Switch On-On 15A @ 125VAC NKK Switches of America Inc S302T
Send this link via E-Mail
Help With This Screen
