SWITCH TOGGLE DPDT 20A 4PCS - S7F
| Digi-Key Part Number | 360-1211-ND |
1 25 100 250 500 1000 |
6.05000 5.47200 4.75200 4.32000 3.74400 3.45600 |
Extended Price
6.05 136.80 475.20 1080.00 1872.00 3456.00 |
| Manufacturer Part Number | S7F | |||
| Description | SWITCH TOGGLE DPDT 20A 4PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S7F |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 20A @ 30VDC |
| Orientation | Vertical |
| Termination Style | .250" Quick Connect |
| Actuator Type | Standard Round |
| Actuator Length | 17.501 mm [Typ] |
| Bushing Length | 10.000 mm [Typ] |
| Bushing Thread | M12 |
| Length | 31.191 mm [Typ] |
| Width | 18.593 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S7F S7F 360 1211 ND 3601211ND 360-1211 |
S7F Specification Sheet
SWITCH TOGGLE DPDT 20A 4PCS - S7F (360-1211-ND)
Related parts:SWITCH TOGGLE DPDT 20A 4PCS - S7F
Order 'switch toggle dpdt 20a 4pcs - S7F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1211-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT28T-RO
Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT29T-RO
Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT22S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT22S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1959-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1960-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT23S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT23S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1961-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT23T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT23T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1962-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2075-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2076-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2028SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2028SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2078-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2029ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2079-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2029SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2080-ND.
SWITCH TOGGLE DPDT 25A SLDR 5PCS - S332-RO
Order 'switch toggle dpdt 25a sldr 5pcs - S332-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2089-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S332T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S332T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2090-ND.
SWITCH TOGGLE DPDT 50A SLDR 5PCS - S732-RO
Order 'switch toggle dpdt 50a sldr 5pcs - S732-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2095-ND.
Send this link via E-Mail
Help With This Screen