SWITCH PWR TOGGLE DPST 25A 5PCS - S331
| Digi-Key Part Number | 360-1191-ND |
1 25 100 250 500 1000 |
5.86000 5.30120 4.60350 4.18500 3.62700 3.34800 |
Extended Price
5.86 132.53 460.35 1046.25 1813.50 3348.00 |
| Manufacturer Part Number | S331 | |||
| Description | SWITCH PWR TOGGLE DPST 25A 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | S331 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 25A @ 125VAC |
| Contact Rating @ Voltage | 25A @ 250VAC |
| Contact Rating @ Voltage | 25A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 17.501 mm [Typ] |
| Bushing Length | 12.000 mm [Typ] |
| Bushing Thread | M12 |
| Length | 33.198 mm [Typ] |
| Width | 18.999 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 15000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S331 S331 360 1191 ND 3601191ND 360-1191 |
S331 Specification Sheet
SWITCH PWR TOGGLE DPST 25A 5PCS - S331 (360-1191-ND)
Related parts:SWITCH PWR TOGGLE DPST 25A 5PCS - S331
Order 'switch pwr toggle dpst 25a 5pcs - S331' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1191-ND.
SWITCH PWR TOGGLE DPST 25A - S331R
Order 'switch pwr toggle dpst 25a - S331R' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S331R-ND.
SWITCH TOGGLE PWR DPST 25A 5PC - S331F
Order 'switch toggle pwr dpst 25a 5pc - S331F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S331F-ND.
SWITCH PWR TOGGLE DPDT 25A 5PCS - S332
Order 'switch pwr toggle dpdt 25a 5pcs - S332' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1192-ND.
SWITCH PWR TOGGLE DPDT 25A 5PCS - S333
Order 'switch pwr toggle dpdt 25a 5pcs - S333' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1193-ND.
SWITCH PWR TOGGLE 3PST 25A 5PCS - S31
Order 'switch pwr toggle 3pst 25a 5pcs - S31' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1197-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S32
Order 'switch pwr toggle 3pdt 25a 5pcs - S32' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1198-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S33
Order 'switch pwr toggle 3pdt 25a 5pcs - S33' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1199-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41
Order 'switch pwr toggle 4pst 25a 5pcs - S41' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1202-ND.
SWITCH PWR TOGGLE 4PDT 25A 5PCS - S42
Order 'switch pwr toggle 4pdt 25a 5pcs - S42' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1203-ND.
SWITCH PWR TOGGLE 4PDT 25A 5PCS - S43
Order 'switch pwr toggle 4pdt 25a 5pcs - S43' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1204-ND.
SWITCH PWR TOGGLE 3PST 25A 5PCS - S31F
Order 'switch pwr toggle 3pst 25a 5pcs - S31F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1212-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S32F
Order 'switch pwr toggle 3pdt 25a 5pcs - S32F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1213-ND.
SWITCH PWR TOGGLE 3PDT 25A 5PCS - S33F
Order 'switch pwr toggle 3pdt 25a 5pcs - S33F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1214-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41F
Order 'switch pwr toggle 4pst 25a 5pcs - S41F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1215-ND.
Send this link via E-Mail
Help With This Screen