CAP THIN FILM .20PF 25V 0402 - HTC1005-1E-R20-T35-L5 - Capacitors
| Digi-Key Part Number | 408-1069-2-ND |
5000 |
.14800 |
Extended Price
740.00 |
| Manufacturer Part Number | HTC1005-1E-R20-T35-L5 | |||
| Description | CAP THIN FILM .20PF 25V 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTC1005-1E-R20-T35-L5 |
| Vendor | Susumu Co Ltd |
| Category | Capacitors |
| Capacitance | 0.20pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.035pF |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTC1005 1E R20 T35 L5 HTC10051ER20T35L5 408 1069 2 ND 40810692ND 408-1069-2 |
HTC1005-1E-R20-T35-L5 Specification Sheet
CAP THIN FILM .20PF 25V 0402 - HTC1005-1E-R20-T35-L5 (408-1069-2-ND) - Capacitors
Related parts Capacitors :CAP THIN FILM .20PF 25V 0402 - HTC1005-1E-R20-T35-L5
Order 'cap thin film .20pf 25v 0402 - HTC1005-1E-R20-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1069-1-ND.
CAP THIN FILM .20PF 25V 0402 - HTC1005-1E-R20-T35-L5
Order 'cap thin film .20pf 25v 0402 - HTC1005-1E-R20-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1069-2-ND.
CAP THIN FILM .10PF 25V 0402 - HTC1005-1E-R10-T35-L5
Order 'cap thin film .10pf 25v 0402 - HTC1005-1E-R10-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1067-1-ND.
CAP THIN FILM .10PF 25V 0402 - HTC1005-1E-R10-T35-L5
Order 'cap thin film .10pf 25v 0402 - HTC1005-1E-R10-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1067-2-ND.
CAP THIN FILM .15PF 25V 0402 - HTC1005-1E-R15-T35-L5
Order 'cap thin film .15pf 25v 0402 - HTC1005-1E-R15-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1068-1-ND.
CAP THIN FILM .15PF 25V 0402 - HTC1005-1E-R15-T35-L5
Order 'cap thin film .15pf 25v 0402 - HTC1005-1E-R15-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1068-2-ND.
CAP THIN FILM .25PF 25V 0402 - HTC1005-1E-R25-T35-L5
Order 'cap thin film .25pf 25v 0402 - HTC1005-1E-R25-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1070-1-ND.
CAP THIN FILM .25PF 25V 0402 - HTC1005-1E-R25-T35-L5
Order 'cap thin film .25pf 25v 0402 - HTC1005-1E-R25-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1070-2-ND.
CAP THIN FILM .30PF 25V 0402 - HTC1005-1E-R30-T35-L5
Order 'cap thin film .30pf 25v 0402 - HTC1005-1E-R30-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1071-1-ND.
CAP THIN FILM .30PF 25V 0402 - HTC1005-1E-R30-T35-L5
Order 'cap thin film .30pf 25v 0402 - HTC1005-1E-R30-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1071-2-ND.
CAP THIN FILM .35PF 25V 0402 - HTC1005-1E-R35-T35-L5
Order 'cap thin film .35pf 25v 0402 - HTC1005-1E-R35-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1072-1-ND.
CAP THIN FILM .35PF 25V 0402 - HTC1005-1E-R35-T35-L5
Order 'cap thin film .35pf 25v 0402 - HTC1005-1E-R35-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1072-2-ND.
CAP THIN FILM .40PF 25V 0402 - HTC1005-1E-R40-T35-L5
Order 'cap thin film .40pf 25v 0402 - HTC1005-1E-R40-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1073-1-ND.
CAP THIN FILM .40PF 25V 0402 - HTC1005-1E-R40-T35-L5
Order 'cap thin film .40pf 25v 0402 - HTC1005-1E-R40-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1073-2-ND.
CAP THIN FILM .45PF 25V 0402 - HTC1005-1E-R45-T35-L5
Order 'cap thin film .45pf 25v 0402 - HTC1005-1E-R45-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1074-1-ND.
Send this link via E-Mail
Help With This Screen
