Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE DPDT RT ANGLE - M2022S2A2G40 - Switches, Encoders

Digi-Key Part Number 360-1168-ND
Price Break
1
25
100
250
500
1000
Unit Price
7.85000
5.55920
4.90500
4.65976
4.57800
4.41450
Extended Price
7.85
138.98
490.50
1164.94
2289.00
4414.50
Manufacturer Part NumberM2022S2A2G40
DescriptionSWITCH TOGGLE DPDT RT ANGLE
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationM2022S2A2G40
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationRight Angle
Termination StylePC Pin
Actuator TypeStandard Round
Actuator Length5.080 mm [Typ]
Bushing Length7.112 mm [Typ]
Bushing ThreadUnthreaded
Length13.005 mm [Typ]
Width12.700 mm [Typ]
Contact FinishGold
Electrical Life (Cycles)50000 [Min]
Mechanical Life (Cycles)50000 [Min]
SealingEpoxy
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2022S2A2G40
M2022S2A2G40
360 1168 ND
3601168ND
360-1168

M2022S2A2G40 Specification Sheet

Image of SWITCH TOGGLE DPDT RT ANGLE - M2022S2A2G40

SWITCH TOGGLE DPDT RT ANGLE - M2022S2A2G40 (360-1168-ND) - Switches, Encoders

Related parts Switches, Encoders:
SWITCH TOGGLE DPDT RT ANGLE - M2022S2A2G40
 Order 'switch toggle dpdt rt angle - M2022S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1168-ND.
SW TOGGLE DPDT RT ANGLE PC - G22AH
 Order 'sw toggle dpdt rt angle pc - G22AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G22AH-ND.
SW TOGGLE DPDT RT ANGLE PC - G22AH-RO
 Order 'sw toggle dpdt rt angle pc - G22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G22AH-RO-ND.
SW TOGGLE DPDT RT ANGLE PC - G23AH
 Order 'sw toggle dpdt rt angle pc - G23AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G23AH-ND.
SW TOGGLE DPDT RT ANGLE PC - G23AH-RO
 Order 'sw toggle dpdt rt angle pc - G23AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G23AH-RO-ND.
SWITCH TOGGLE DPDT .4VA RT ANGLE - A28KH-RO
 Order 'switch toggle dpdt .4va rt angle - A28KH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-RO-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - A28KH
 Order 'switch toggle dpdt .4va rt ang - A28KH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-ND.
SWITCH TOGGLE DPDT 6A PC TAIL - M2022S2A2W30-RO
 Order 'switch toggle dpdt 6a pc tail - M2022S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1838-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
 Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2022SS1G03-RO
 Order 'switch toggle dpdt .4va pc 5pcs - M2022SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1842-ND.
SWITCH TOGGLE DPDT 6A SLDR 5PCS - M2022SS1W01-RO
 Order 'switch toggle dpdt 6a sldr 5pcs - M2022SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1843-ND.
SWITCH TOGGLE DPDT 6A PC 5PCS - M2022SS1W03-RO
 Order 'switch toggle dpdt 6a pc 5pcs - M2022SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1844-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2023B2B1W01-RO
 Order 'switch toggle dpdt 6a thread sld - M2023B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1845-ND.
SWITCH TOGGLE DPDT 6A SOLDER MNT - M2023BB1W01-RO
 Order 'switch toggle dpdt 6a solder mnt - M2023BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1846-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2023ES1G01-RO
 Order 'switch toggle dpdt .4va sldr 5pc - M2023ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1847-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE DPDT RT ANG PC - 7215MD9ABE Next: SWITCH TOGGLE DPDT SCREW 10A - 647H