SWITCH TOGGLE SPDT MOM .4VA 4PCS - M2019LL1G01
| Digi-Key Part Number | 360-1148-ND |
100 |
7.82000 |
Extended Price
782.00 |
| Manufacturer Part Number | M2019LL1G01 | |||
| Description | SWITCH TOGGLE SPDT MOM .4VA 4PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2019LL1G01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Locking Lever |
| Actuator Length | 16.510 mm [Typ] |
| Bushing Length | 7.391 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2019LL1G01 M2019LL1G01 360 1148 ND 3601148ND 360-1148 |
M2019LL1G01 Specification Sheet
SWITCH TOGGLE SPDT MOM .4VA 4PCS - M2019LL1G01 (360-1148-ND)
Related parts:SWITCH TOGGLE SPDT MOM .4VA 4PCS - M2019LL1G01
Order 'switch toggle spdt mom .4va 4pcs - M2019LL1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1148-ND.
SWITCH TOGGLE SPDT MOM .4VA 4PCS - M2015LL1G01
Order 'switch toggle spdt mom .4va 4pcs - M2015LL1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1147-ND.
SWITCH TOGGLE SPDT MOM .4VA 4PCS - M2015LL1G01-RO
Order 'switch toggle spdt mom .4va 4pcs - M2015LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1818-ND.
SWITCH TOGGLE SPDT MOM .4VA - B15AP
Order 'switch toggle spdt mom .4va - B15AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1014-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2015SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1120-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2018SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1121-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1122-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2015SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1132-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2018SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1133-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2019SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1134-ND.
SWITCH TOGGLE SPDT MOM .4VA 3PCS - M2015SD3G01
Order 'switch toggle spdt mom .4va 3pcs - M2015SD3G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1142-ND.
SWITCH TOGGLE SPDT MOM .4VA 3PCS - M2018SD3G01
Order 'switch toggle spdt mom .4va 3pcs - M2018SD3G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1143-ND.
SWITCH TOGGLE SPDT MOM .4VA - M2018S2A2G30
Order 'switch toggle spdt mom .4va - M2018S2A2G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1161-ND.
SWITCH TOGGLE SPDT MOM .4VA - M2019S2A2G30
Order 'switch toggle spdt mom .4va - M2019S2A2G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1162-ND.
SWITCH TOGGLE SPDT MOM .4VA 5PCS - M2015SS1G01-RO
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1819-ND.
Send this link via E-Mail
Help With This Screen