SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SD3G01
SWITCH TOGGLE SPDT MOM .4VA 3PCS - M2015SD3G01 - Switches
| Digi-Key Part Number | 360-1142-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.45000 4.46360 3.94740 3.74100 3.61200 3.48300 3.35400 3.22500 3.16050 |
Extended Price
6.45 111.59 394.74 935.25 1806.00 3483.00 8385.00 16125.00 31605.00 |
| Manufacturer Part Number | M2015SD3G01 | |||
| Description | SWITCH TOGGLE SPDT MOM .4VA 3PCS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2015SD3G01 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2015SD3G01 M2015SD3G01 360 1142 ND 3601142ND 360-1142 |
SWITCH TOGGLE SPDT MOM .4VA 3PCS - M2015SD3G01 (360-1142-ND) - Switches
Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SD3G01SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SD3G01
Order 'switch toggle spdt mom .4va 3pcs - M2015SD3G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1142-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SD3G01
Order 'switch toggle spdt mom .4va 3pcs - M2018SD3G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1143-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018SD3W01
Order 'switch toggle spdt mom 6a 3pcs - M2018SD3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1091-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1121-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SS1G03
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1133-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018S2A2G30
Order 'switch toggle spdt mom .4va - M2018S2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1161-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018S2A2G30-RO
Order 'switch toggle spdt mom .4va pcs - M2018S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1821-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SS1G01-RO
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1823-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SS1G03-RO
Order 'switch toggle spdt mom .4va 5pcs - M2018SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1824-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T18S4A5G40-RO
Order 'switch toggle spdt mom .4va vert - M2T18S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1883-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AP
Order 'switch toggle spdt mom .4va - B15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1014-ND.
SPDT Toggle Switch On-Mom 6A @ 125VAC NKK Switches of America Inc M2015SD3W01
Order 'switch toggle spdt mom 6a 3pcs - M2015SD3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1090-ND.
SPDT Toggle Switch On-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2019SD3W01
Order 'switch toggle spdt mom 6a 3pcs - M2019SD3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1092-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2015SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1120-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2019SS1G01
Order 'switch toggle spdt mom .4va 5pcs - M2019SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1122-ND.
Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SD3G01
Send this link via E-Mail
Help With This Screen
