SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G03 - Switches
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03
| Digi-Key Part Number | 360-1130-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS1G03 | |||
| Description | SWITCH TOGGLE SPDT .4VA 5PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03
| Technical/Catalog Information | M2012SS1G03 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS1G03 M2012SS1G03 360 1130 ND 3601130ND 360-1130 |
M2012SS1G03 Specification Sheet
SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G03 (360-1130-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G03
Order 'switch toggle spdt .4va 5pcs - M2012SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1130-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012ES1G01
Order 'switch toggle spdt .4va 5pcs - M2012ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1110-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G01
Order 'switch toggle spdt .4va 5pcs - M2012SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1118-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012BB1G01-RO
Order 'switch toggle spdt .4va 5pcs - M2012BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA - B12AP
Order 'switch toggle spdt .4va - B12AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1012-ND.
SWITCH TOGGLE SPDT .4VA - B13AP
Order 'switch toggle spdt .4va - B13AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1013-ND.
SWITCH TOGGLE SPDT .4VA W/BRKT - B12JB
Order 'switch toggle spdt .4va w/brkt - B12JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1017-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH
Order 'switch toggle spdt .4va rt angle - B12JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1018-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B13JH
Order 'switch toggle spdt .4va rt angle - B13JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1019-ND.
SWITCH TOGGLE SPDT .4VA VERT - B12JV
Order 'switch toggle spdt .4va vert - B12JV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1023-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012ES1W01
Order 'switch toggle spdt 6a 5pcs - M2012ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1043-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013ES1W01
Order 'switch toggle spdt 6a 5pcs - M2013ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1044-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01
Order 'switch toggle spdt 6a 5pcs - M2012SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1057-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013SS1W01
Order 'switch toggle spdt 6a 5pcs - M2013SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1058-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W03
Order 'switch toggle spdt 6a 5pcs - M2012SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1078-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03
Send this link via E-Mail
Help With This Screen
