SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G01 - Switches
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G01
| Digi-Key Part Number | 360-1118-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS1G01 | |||
| Description | SWITCH TOGGLE SPDT .4VA 5PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G01
| Technical/Catalog Information | M2012SS1G01 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS1G01 M2012SS1G01 360 1118 ND 3601118ND 360-1118 |
M2012SS1G01 Specification Sheet
SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G01 (360-1118-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G01SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G01
Order 'switch toggle spdt .4va 5pcs - M2012SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1118-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012ES1G01
Order 'switch toggle spdt .4va 5pcs - M2012ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1110-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2013ES1G01
Order 'switch toggle spdt .4va 5pcs - M2013ES1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1111-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2013SS1G01
Order 'switch toggle spdt .4va 5pcs - M2013SS1G01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1119-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012SS1G03
Order 'switch toggle spdt .4va 5pcs - M2012SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1130-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2013SS1G03
Order 'switch toggle spdt .4va 5pcs - M2013SS1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1131-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012BB1G01-RO
Order 'switch toggle spdt .4va 5pcs - M2012BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2012SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2012SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1799-ND.
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012B2B1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1780-ND.
SWITCH TOGGLE SPDT .4VA SLD 5PCS - M2012ES1G01-RO
Order 'switch toggle spdt .4va sld 5pcs - M2012ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1783-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1800-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013ES1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1805-ND.
SWITCH TOGGLE SPDT .4VA SLDR 5PC - M2013SS1G01-RO
Order 'switch toggle spdt .4va sldr 5pc - M2013SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1814-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2013SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2013SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1815-ND.
SWITCH TOGGLE SPDT .4VA - B12AP
Order 'switch toggle spdt .4va - B12AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1012-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G01
Send this link via E-Mail
Help With This Screen
