SWITCH TOGGLE DPDT .4VA 5PCS - M2022ES1G01
| Digi-Key Part Number | 360-1113-ND |
1 25 100 250 500 1000 |
7.33000 4.98120 4.48290 4.24852 4.10200 3.95550 |
Extended Price
7.33 124.53 448.29 1062.13 2051.00 3955.50 |
| Manufacturer Part Number | M2022ES1G01 | |||
| Description | SWITCH TOGGLE DPDT .4VA 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2022ES1G01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 11.430 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2022ES1G01 M2022ES1G01 360 1113 ND 3601113ND 360-1113 |
M2022ES1G01 Specification Sheet
SWITCH TOGGLE DPDT .4VA 5PCS - M2022ES1G01 (360-1113-ND)
Related parts:SWITCH TOGGLE DPDT .4VA 5PCS - M2022ES1G01
Order 'switch toggle dpdt .4va 5pcs - M2022ES1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1113-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2022SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2022SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1842-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2023ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2023ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1847-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2023SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2023SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1851-ND.
SWITCH TOGGLE DPDT .4VA SLDR 4PC - M2022LL1G01-RO
Order 'switch toggle dpdt .4va sldr 4pc - M2022LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1833-ND.
SWITCH TOGGLE DPDT .4VA PC TAIL - M2022S2A2G30-RO
Order 'switch toggle dpdt .4va pc tail - M2022S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1836-ND.
SWITCH TOGGLE DPDT .4VA VERT RA - M2022S2A2G40-RO
Order 'switch toggle dpdt .4va vert ra - M2022S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1837-ND.
SWITCH TOGGLE 3PDT .4VA 5PC PCS - M2032SS1G03-RO
Order 'switch toggle 3pdt .4va 5pc pcs - M2032SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1864-ND.
SWITCH TOGGLE DPDT .4VA VERT PC - M2T22S4A5G40-RO
Order 'switch toggle dpdt .4va vert pc - M2T22S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1884-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - A28KH
Order 'switch toggle dpdt .4va rt ang - A28KH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-ND.
SWITCH TOGGLE DPDT .4VA RT ANGLE - A28KH-RO
Order 'switch toggle dpdt .4va rt angle - A28KH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-RO-ND.
SWITCH TOGGLE DPDT .4VA VERT - A28KV
Order 'switch toggle dpdt .4va vert - A28KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KV-ND.
SWITCH TOGGLE DPDT .4VA VERT - A28KV-RO
Order 'switch toggle dpdt .4va vert - A28KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KV-RO-ND.
SWITCH TOGGLE DPDT .4VA 5PCS - 100DP1T1B1M1REH
Order 'switch toggle dpdt .4va 5pcs - 100DP1T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2399-ND.
Send this link via E-Mail
Help With This Screen