Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE DPDT .4VA 5PCS - M2022B2B1G01

Digi-Key Part Number 360-1109-ND
Price Break
1
25
100
250
500
1000
Unit Price
8.38000
5.93320
5.23500
4.97324
4.88600
4.71150
Extended Price
8.38
148.33
523.50
1243.31
2443.00
4711.50
Manufacturer Part NumberM2022B2B1G01
DescriptionSWITCH TOGGLE DPDT .4VA 5PCS
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationM2022B2B1G01
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeNon-Illuminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical
Termination StyleSolder Lug
Actuator TypeStandard Round
Actuator Length17.501 mm [Typ]
Bushing Length11.989 mm [Typ]
Bushing ThreadM12
Length13.005 mm [Typ]
Width12.700 mm [Typ]
Contact FinishGold
Electrical Life (Cycles)50000 [Min]
Mechanical Life (Cycles)50000 [Min]
SealingEpoxy
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names M2022B2B1G01
M2022B2B1G01
360 1109 ND
3601109ND
360-1109

M2022B2B1G01 Specification Sheet

Image of SWITCH TOGGLE DPDT .4VA 5PCS - M2022B2B1G01

SWITCH TOGGLE DPDT .4VA 5PCS - M2022B2B1G01 (360-1109-ND)

Related parts:
SWITCH TOGGLE DPDT .4VA 5PCS - M2022B2B1G01
 Order 'switch toggle dpdt .4va 5pcs - M2022B2B1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1109-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022ES1G01-RO
 Order 'switch toggle dpdt .4va sldr 5pc - M2022ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1831-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
 Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2022SS1G03-RO
 Order 'switch toggle dpdt .4va pc 5pcs - M2022SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1842-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2023ES1G01-RO
 Order 'switch toggle dpdt .4va sldr 5pc - M2023ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1847-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2023SS1G03-RO
 Order 'switch toggle dpdt .4va pc 5pcs - M2023SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1851-ND.
SWITCH TOGGLE DPDT .4VA SLDR 4PC - M2022LL1G01-RO
 Order 'switch toggle dpdt .4va sldr 4pc - M2022LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1833-ND.
SWITCH TOGGLE DPDT .4VA PC TAIL - M2022S2A2G30-RO
 Order 'switch toggle dpdt .4va pc tail - M2022S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1836-ND.
SWITCH TOGGLE DPDT .4VA VERT RA - M2022S2A2G40-RO
 Order 'switch toggle dpdt .4va vert ra - M2022S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1837-ND.
SWITCH TOGGLE 3PDT .4VA 5PC PCS - M2032SS1G03-RO
 Order 'switch toggle 3pdt .4va 5pc pcs - M2032SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1864-ND.
SWITCH TOGGLE DPDT .4VA VERT PC - M2T22S4A5G40-RO
 Order 'switch toggle dpdt .4va vert pc - M2T22S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1884-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - A28KH
 Order 'switch toggle dpdt .4va rt ang - A28KH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-ND.
SWITCH TOGGLE DPDT .4VA RT ANGLE - A28KH-RO
 Order 'switch toggle dpdt .4va rt angle - A28KH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KH-RO-ND.
SWITCH TOGGLE DPDT .4VA VERT - A28KV
 Order 'switch toggle dpdt .4va vert - A28KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KV-ND.
SWITCH TOGGLE DPDT .4VA VERT - A28KV-RO
 Order 'switch toggle dpdt .4va vert - A28KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KV-RO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE DPDT .4VA 5PCS - 100DP1T6B11M1REH Next: SWITCH TOGGLE DPDT .4VA 5PCS - M2022ES1G01