SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W03 - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03
| Digi-Key Part Number | 360-1078-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS1W03 | |||
| Description | SWITCH TOGGLE SPDT 6A 5PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03
| Technical/Catalog Information | M2012SS1W03 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS1W03 M2012SS1W03 360 1078 ND 3601078ND 360-1078 |
M2012SS1W03 Specification Sheet
SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W03 (360-1078-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W03
Order 'switch toggle spdt 6a 5pcs - M2012SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1078-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012ES1W01
Order 'switch toggle spdt 6a 5pcs - M2012ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1043-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013ES1W01
Order 'switch toggle spdt 6a 5pcs - M2013ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1044-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012SS1W01
Order 'switch toggle spdt 6a 5pcs - M2012SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1057-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013SS1W01
Order 'switch toggle spdt 6a 5pcs - M2013SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1058-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013SS1W03
Order 'switch toggle spdt 6a 5pcs - M2013SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1079-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012LL1W01
Order 'switch toggle spdt 6a 5pcs - M2012LL1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1096-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013LL1W01
Order 'switch toggle spdt 6a 5pcs - M2013LL1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1097-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012ES1W03
Order 'switch toggle spdt 6a 5pcs - M2012ES1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1150-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013ES1W03
Order 'switch toggle spdt 6a 5pcs - M2013ES1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1151-ND.
SWITCH TOGGLE SPDT 6A PC 5PCS - M2012SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2012SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1802-ND.
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012ES1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1785-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012LL1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1787-ND.
SWITCH TOGGLE SPDT 6A SLDR 5PCS - M2012S2A1W01-RO
Order 'switch toggle spdt 6a sldr 5pcs - M2012S2A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1788-ND.
SWITCH TOGGLE SPDT 6A PCB 5PCS - M2012S2A1W03-RO
Order 'switch toggle spdt 6a pcb 5pcs - M2012S2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1789-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03
Send this link via E-Mail
Help With This Screen
