SWITCH TOGGLE 3PDT MOM 6A 5PCS - M2038SS1W01
| Digi-Key Part Number | 360-1075-ND |
1 25 100 250 500 1000 |
12.15000 8.80200 7.83000 7.56000 7.29000 7.02000 |
Extended Price
12.15 220.05 783.00 1890.00 3645.00 7020.00 |
| Manufacturer Part Number | M2038SS1W01 | |||
| Description | SWITCH TOGGLE 3PDT MOM 6A 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2038SS1W01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | 3PDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 17.501 mm [Typ] |
| Width | 13.005 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2038SS1W01 M2038SS1W01 360 1075 ND 3601075ND 360-1075 |
M2038SS1W01 Specification Sheet
SWITCH TOGGLE 3PDT MOM 6A 5PCS - M2038SS1W01 (360-1075-ND)
Related parts:SWITCH TOGGLE 3PDT MOM 6A 5PCS - M2038SS1W01
Order 'switch toggle 3pdt mom 6a 5pcs - M2038SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1075-ND.
SWITCH TOGGLE 3PDT MOM 6A 5PCS - M2038SS1W01-RO
Order 'switch toggle 3pdt mom 6a 5pcs - M2038SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2081-ND.
SWITCH TOGGLE 3PDT 25A SLDR 5PCS - S32-RO
Order 'switch toggle 3pdt 25a sldr 5pcs - S32-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2085-ND.
SWITCH TOGGLE 3PDT 25A QC 5PCS - S32F-RO
Order 'switch toggle 3pdt 25a qc 5pcs - S32F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2086-ND.
SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S832-RO
Order 'switch toggle 3pdt 30a scrw 5pcs - S832-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2100-ND.
SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S833-RO
Order 'switch toggle 3pdt 30a scrw 5pcs - S833-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2101-ND.
SWITCH TOGGLE SPDT MOM 6A - M2018B2B1W03
Order 'switch toggle spdt mom 6a - M2018B2B1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018B2B1W03-ND.
SWITCH TOGGLE SPDT MOM 6A - M2018ES1G03
Order 'switch toggle spdt mom 6a - M2018ES1G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018ES1G03-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1031-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1032-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1033-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1040-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1045-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1046-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1047-ND.
Send this link via E-Mail
Help With This Screen