SWITCH TOGGLE DP3T 6A 5PCS - M2044SS1W01 - Switches, Encoders
| Digi-Key Part Number | 360-1070-ND |
1 25 100 250 500 1000 |
15.40000 11.20000 10.15000 9.80000 9.27500 9.10000 |
Extended Price
15.40 280.00 1015.00 2450.00 4637.50 9100.00 |
| Manufacturer Part Number | M2044SS1W01 | |||
| Description | SWITCH TOGGLE DP3T 6A 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2044SS1W01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2044SS1W01 M2044SS1W01 360 1070 ND 3601070ND 360-1070 |
M2044SS1W01 Specification Sheet
SWITCH TOGGLE DP3T 6A 5PCS - M2044SS1W01 (360-1070-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE DP3T 6A 5PCS - M2044SS1W01
Order 'switch toggle dp3t 6a 5pcs - M2044SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1070-ND.
SWITCH TOGGLE DP3T 6A PC MNT - M2044SS1W03-RO
Order 'switch toggle dp3t 6a pc mnt - M2044SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044SS1W03-RO-ND.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2046SS1W01-RO
Order 'switch toggle dp3t 6a solder mnt - M2046SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2046SS1W01-RO-ND.
SWITCH TOGGLE DP3T 6A SOLDER MNT - M2047SS1W01-RO
Order 'switch toggle dp3t 6a solder mnt - M2047SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2047SS1W01-RO-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2022LL1W06-RO
Order 'switch toggle dpdt 6a 5pcs - M2022LL1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022LL1W06-RO-ND.
TOGGLE SWITCH 4PDT MOM 6A 5PCS - M2045B2B3W01
Order 'toggle switch 4pdt mom 6a 5pcs - M2045B2B3W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2045B2B3W01-ND.
SWITCH TOGGLE DP3T 6A SLDR 5PCS - M2044SS1W01-RO
Order 'switch toggle dp3t 6a sldr 5pcs - M2044SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2082-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012BB1W01
Order 'switch toggle spdt 6a 5pcs - M2012BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1029-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013BB1W01
Order 'switch toggle spdt 6a 5pcs - M2013BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1030-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2022BB1W01
Order 'switch toggle dpdt 6a 5pcs - M2022BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1034-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2023BB1W01
Order 'switch toggle dpdt 6a 5pcs - M2023BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1035-ND.
SWITCH TOGGLE 3PDT 6A 5PCS - M2032BB1W01
Order 'switch toggle 3pdt 6a 5pcs - M2032BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1036-ND.
SWITCH TOGGLE 4PDT 6A 5PCS - M2042BB1W01
Order 'switch toggle 4pdt 6a 5pcs - M2042BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1037-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2012B2B1W01
Order 'switch toggle spdt 6a 5pcs - M2012B2B1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1038-ND.
SWITCH TOGGLE SPDT 6A 5PCS - M2013B2B1W01
Order 'switch toggle spdt 6a 5pcs - M2013B2B1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1039-ND.
Send this link via E-Mail
Help With This Screen