SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01
| Digi-Key Part Number | 360-1061-ND |
1 25 100 250 500 1000 |
5.17000 3.29000 3.00800 2.82000 2.67900 2.63200 |
Extended Price
5.17 82.25 300.80 705.00 1339.50 2632.00 |
| Manufacturer Part Number | M2019SS1W01 | |||
| Description | SWITCH TOGGLE SPDT MOM 6A 5PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2019SS1W01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2019SS1W01 M2019SS1W01 360 1061 ND 3601061ND 360-1061 |
M2019SS1W01 Specification Sheet
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01 (360-1061-ND)
Related parts:SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1061-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2070-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1031-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1032-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1033-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1040-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1045-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1046-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1047-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1059-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1060-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1080-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1081-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1082-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015LL1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015LL1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1098-ND.
Send this link via E-Mail
Help With This Screen