CAP THIN FILM 1.0PF 25V 0201 - HTC0603-1E-1R0-J-L5
| Digi-Key Part Number | 408-1063-2-ND |
5000 |
.11900 |
Extended Price
595.00 |
| Manufacturer Part Number | HTC0603-1E-1R0-J-L5 | |||
| Description | CAP THIN FILM 1.0PF 25V 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTC0603-1E-1R0-J-L5 |
| Vendor | Susumu Co Ltd |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Series | HTC |
| Package / Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Features | High Precision |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTC0603 1E 1R0 J L5 HTC06031E1R0JL5 408 1063 2 ND 40810632ND 408-1063-2 |
HTC0603-1E-1R0-J-L5 Specification Sheet
CAP THIN FILM 1.0PF 25V 0201 - HTC0603-1E-1R0-J-L5 (408-1063-2-ND)
Related parts:CAP THIN FILM 1.0PF 25V 0201 - HTC0603-1E-1R0-J-L5
Order 'cap thin film 1.0pf 25v 0201 - HTC0603-1E-1R0-J-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1063-1-ND.
CAP THIN FILM 1.0PF 25V 0201 - HTC0603-1E-1R0-J-L5
Order 'cap thin film 1.0pf 25v 0201 - HTC0603-1E-1R0-J-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1063-2-ND.
CAP THIN FILM .10PF 25V 0201 - HTC0603-1E-R10-T35-L5
Order 'cap thin film .10pf 25v 0201 - HTC0603-1E-R10-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1050-1-ND.
CAP THIN FILM .10PF 25V 0201 - HTC0603-1E-R10-T35-L5
Order 'cap thin film .10pf 25v 0201 - HTC0603-1E-R10-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1050-2-ND.
CAP THIN FILM .15PF 25V 0201 - HTC0603-1E-R15-T35-L5
Order 'cap thin film .15pf 25v 0201 - HTC0603-1E-R15-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1051-1-ND.
CAP THIN FILM .15PF 25V 0201 - HTC0603-1E-R15-T35-L5
Order 'cap thin film .15pf 25v 0201 - HTC0603-1E-R15-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1051-2-ND.
CAP THIN FILM .20PF 25V 0201 - HTC0603-1E-R20-T35-L5
Order 'cap thin film .20pf 25v 0201 - HTC0603-1E-R20-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1052-1-ND.
CAP THIN FILM .20PF 25V 0201 - HTC0603-1E-R20-T35-L5
Order 'cap thin film .20pf 25v 0201 - HTC0603-1E-R20-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1052-2-ND.
CAP THIN FILM .25PF 25V 0201 - HTC0603-1E-R25-T35-L5
Order 'cap thin film .25pf 25v 0201 - HTC0603-1E-R25-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1053-1-ND.
CAP THIN FILM .25PF 25V 0201 - HTC0603-1E-R25-T35-L5
Order 'cap thin film .25pf 25v 0201 - HTC0603-1E-R25-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1053-2-ND.
CAP THIN FILM .30PF 25V 0201 - HTC0603-1E-R30-T35-L5
Order 'cap thin film .30pf 25v 0201 - HTC0603-1E-R30-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1054-1-ND.
CAP THIN FILM .30PF 25V 0201 - HTC0603-1E-R30-T35-L5
Order 'cap thin film .30pf 25v 0201 - HTC0603-1E-R30-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1054-2-ND.
CAP THIN FILM .35PF 25V 0201 - HTC0603-1E-R35-T35-L5
Order 'cap thin film .35pf 25v 0201 - HTC0603-1E-R35-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1055-1-ND.
CAP THIN FILM .35PF 25V 0201 - HTC0603-1E-R35-T35-L5
Order 'cap thin film .35pf 25v 0201 - HTC0603-1E-R35-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1055-2-ND.
CAP THIN FILM .40PF 25V 0201 - HTC0603-1E-R40-T35-L5
Order 'cap thin film .40pf 25v 0201 - HTC0603-1E-R40-T35-L5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1056-1-ND.
Send this link via E-Mail
Help With This Screen